EUR | USD
Favorite

LTW-C191DS5 White LED Indication - Discrete 2.93V 0603 (1608 Metric)
Price & Procurement
71.065 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,41000 €0,41
10 0,25500 €2,55
100 0,14630 €14,63
1.000 0,11449 €114,49
2.000 0,10495 €209,89

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,41000

Excludes VAT

€0,48790

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 160-2239-2-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 65.000 - Immediate
  • Unit Price: 0,09541 €
  • Cut Tape (CT)  : 160-2239-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 71.065 - Immediate
  • Unit Price: 0,41000 €

LTW-C191DS5

Datasheet
Digi-Key Part Number 160-2239-6-ND
Copy  
Manufacturer

Lite-On Inc.

Copy  
Manufacturer Part Number LTW-C191DS5
Copy  
Description LED WHITE CHIP SMD
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

White LED Indication - Discrete 2.93V 0603 (1608 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets LTW-C191DS5
PCN Assembly/Origin C190/C191/C193 01/Jun/2017
HTML Datasheet LTW-C191DS5
EDA / CAD Models LTW-C191DS5 by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Lite-On Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Color White
Configuration Standard
Lens Color Yellow
Lens Transparency -
Millicandela Rating 126mcd
Lens Style Rectangle with Flat Top
Lens Size 1.10mm x 0.80mm
Voltage - Forward (Vf) (Typ) 2.93V
Current - Test 5mA
Viewing Angle 130°
Mounting Type Surface Mount
Wavelength - Dominant -
Wavelength - Peak -
Features -
Package / Case 0603 (1608 Metric)
Supplier Device Package Chip LED
Size / Dimension 1.60mm L x 0.80mm W
Height (Max) 0.55mm
Base Part Number LTW-C191
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
You May Also Be Interested In

LTST-C191KRKT

LED RED CLEAR SMD

Lite-On Inc.

0,22000 € Details

LTST-C191KSKT

LED YELLOW CLEAR SMD

Lite-On Inc.

0,23000 € Details

LTST-C191KFKT

LED ORANGE CLEAR SMD

Lite-On Inc.

0,20000 € Details

XRCGB27M120F3M00R0

CRYSTAL 27.1200MHZ 6PF SMD

Murata Electronics

0,27000 € Details

0901200123

CONN HEADER VERT 3POS 2.54MM

Molex

0,60000 € Details

0901200122

CONN HEADER VERT 2POS 2.54MM

Molex

0,38000 € Details
Additional Resources
Standard Package 1
Other Names 160-2239-6