EUR | USD
Favorite

LTW-010DCG White LED Indication - Discrete 3.3V 2-SMD, J-Lead
Price & Procurement
1.721 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,46000 0,46 €
10 0,30400 3,04 €
100 0,20110 20,11 €
1.000 0,15529 155,29 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,46000 €

Excludes VAT

0,53360 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 160-2257-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,14033 €
  • Digi-Reel®  : 160-2257-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.721 - Immediate
  • Unit Price: Digi-Reel®

LTW-010DCG

Datasheet
Digi-Key Part Number 160-2257-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LTW-010DCG
Copy  
Description LED WHITE 2PLCC SMD R/A
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

White LED Indication - Discrete 3.3V 2-SMD, J-Lead

Copy  
Customer Reference
Documents & Media
Datasheets LTW-010DCG
Product Attributes
Type Description Select All
Categories
Manufacturer Lite-On Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Color White
Configuration Standard
Lens Color Yellow
Lens Transparency -
Millicandela Rating 2250mcd
Lens Style Rectangle with Flat Top
Lens Size -
Voltage - Forward (Vf) (Typ) 3.3V
Current - Test 20mA
Viewing Angle 115°
Mounting Type Surface Mount, Right Angle
Wavelength - Dominant -
Wavelength - Peak -
Features -
Package / Case 2-SMD, J-Lead
Supplier Device Package 2-PLCC
Size / Dimension 3.70mm L x 0.90mm W
Height (Max) 0.43mm
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

EAPL3811WA0

PLCC SIDE VIEW SMD LEDWHITE

Everlight Electronics Co Ltd

0,28000 € Details

LTW-006DCG-E2

LED WHITE SMD R/A

Lite-On Inc.

0,35000 € Details

LTW-006DCG-5

LED WHITE SMD R/A

Lite-On Inc.

0,44000 € Details

ESDA6V1BC6

TVS DIODE 5V SOT23-6

STMicroelectronics

0,28000 € Details

PESD15VS1UB,115

TVS DIODE 15V 40V SOD523

Nexperia USA Inc.

0,32000 € Details

0ZCJ0075AF2E

PTC RESET FUSE 16V 750MA 1206

Bel Fuse Inc.

0,14000 € Details
Additional Resources
Standard Package 1
Other Names 160-2257-1