EUR | USD
Favorite

Price & Procurement
180.279 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,20000 0,20 €
10 0,11100 1,11 €
100 0,05140 5,14 €
500 0,04742 23,71 €
1.000 0,03715 37,15 €
2.000 0,03635 72,70 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,20000 €

Excludes VAT

0,23200 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 160-1475-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 176.000 - Immediate
  • Unit Price: 0,03635 €
  • Cut Tape (CT)  : 160-1475-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 180.279 - Immediate
  • Unit Price: 0,20000 €

LTST-S270GKT

Datasheet
Digi-Key Part Number 160-1475-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LTST-S270GKT
Copy  
Description LED GREEN CLEAR SMD R/A
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Green 569nm LED Indication - Discrete 2.1V 0603 (1608 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets LTST-S270GKT
PCN Design/Specification LTST-S27(0,1,2) Series Re-design Nov/2011
HTML Datasheet LTST-S270GKT
EDA / CAD Models LTST-S270GKT by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Lite-On Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Color Green
Configuration Standard
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 10mcd
Lens Style Rectangle with Flat Top
Lens Size 1.20mm x 0.60mm
Voltage - Forward (Vf) (Typ) 2.1V
Current - Test 20mA
Viewing Angle 130°
Mounting Type Surface Mount, Right Angle
Wavelength - Dominant 569nm
Wavelength - Peak
Features -
Package / Case 0603 (1608 Metric)
Supplier Device Package -
Size / Dimension 1.60mm L x 1.15mm W
Height (Max) 0.60mm
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

LTST-S270EKT

LED RED CLEAR SMD R/A

Lite-On Inc.

0,22000 € Details

LTST-S270KRKT

LED RED CLEAR CHIP SMD R/A

Lite-On Inc.

0,20000 € Details

LTST-S270TBKT

LED BLUE CLEAR CHIP SMD R/A

Lite-On Inc.

0,30000 € Details

BC817-40,215

TRANS NPN 45V 0.5A SOT23

Nexperia USA Inc.

0,12000 € Details

TPD4E05U06DQAR

TVS DIODE 5.5V 14V 10SON

Texas Instruments

0,52000 € Details

SHT30-DIS-B2.5KS

SENSOR HUMID/TEMP 5V I2C 3% SMD

Sensirion AG

3,02000 € Details
Additional Resources
Standard Package 1
Other Names 160-1475-6