EUR | USD
Favorite

LTST-S220TBKT Blue 470nm LED Indication - Discrete 3.3V 2-SMD, No Lead Exposed Pad
Price & Procurement
94.943 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,26000 0,26 €
10 0,20500 2,05 €
100 0,09200 9,20 €
500 0,08310 41,55 €
1.000 0,06826 68,26 €
2.000 0,05936 118,71 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,26000 €

Excludes VAT

0,30940 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 160-2032-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 92.000 - Immediate
  • Unit Price: 0,05936 €
  • Cut Tape (CT)  : 160-2032-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 94.943 - Immediate
  • Unit Price: 0,26000 €

LTST-S220TBKT

Datasheet
Digi-Key Part Number 160-2032-6-ND
Copy  
Manufacturer

Lite-On Inc.

Copy  
Manufacturer Part Number LTST-S220TBKT
Copy  
Description LED BLUE CLEAR SMD R/A
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Blue 470nm LED Indication - Discrete 3.3V 2-SMD, No Lead Exposed Pad

Copy  
Customer Reference
Documents & Media
Datasheets LTST-S220TBKT
HTML Datasheet LTST-S220TBKT
Product Attributes
Type Description Select All
Categories
Manufacturer Lite-On Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Color Blue
Configuration Standard
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 104mcd
Lens Style Rectangle with Domed Top
Lens Size 1.70mm x 0.60mm
Voltage - Forward (Vf) (Typ) 3.3V
Current - Test 20mA
Viewing Angle 130°
Mounting Type Surface Mount, Right Angle
Wavelength - Dominant 470nm
Wavelength - Peak 468nm
Features -
Package / Case 2-SMD, No Lead Exposed Pad
Supplier Device Package SMD
Size / Dimension 2.10mm L x 1.00mm W
Height (Max) 0.60mm
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

LTST-S220KRKT

LED RED CLEAR CHIP SMD R/A

Lite-On Inc.

0,23000 € Details

LTST-S220KGKT

LED GREEN CLEAR CHIP SMD R/A

Lite-On Inc.

0,21000 € Details

150080RS75000

LED RED CLEAR 0805 SMD

Würth Elektronik

0,15000 € Details

MCP23017-E/SO

IC I/O EXPANDER I2C 16B 28SOIC

Microchip Technology

1,03000 € Details

S6B-PH-SM4-TB(LF)(SN)

CONN HEADER SMD R/A 6POS 2MM

JST Sales America Inc.

0,66000 € Details

ASSR-4110-003E

SSR RELAY SPST-NO 120MA 0-400V

Broadcom Limited

1,88000 € Details
Additional Resources
Standard Package 1
Other Names 160-2032-6