EUR | USD
Favorite

LTST-G683GEBW Red, Green, Blue (RGB) 623nm Red, 525nm Green, 470nm Blue LED Indication - Discrete 2.1V Red, 3.3V Green, 3.3V Blue 6-SMD, J-Lead
Price & Procurement
20 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,58000 €0,58
10 0,37600 €3,76
100 0,24660 €24,66
1.000 0,19466 €194,66

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,58000

Excludes VAT

€0,69020

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 160-2253-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,18168 €
  • Digi-Reel®  : 160-2253-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 20 - Immediate
  • Unit Price: Digi-Reel®

LTST-G683GEBW

Datasheet
Digi-Key Part Number 160-2253-1-ND
Copy  
Manufacturer

Lite-On Inc.

Copy  
Manufacturer Part Number LTST-G683GEBW
Copy  
Description LED RGB DIFFUSED 6PLCC SMD
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Red, Green, Blue (RGB) 623nm Red, 525nm Green, 470nm Blue LED Indication - Discrete 2.1V Red, 3.3V Green, 3.3V Blue 6-SMD, J-Lead

Copy  
Customer Reference
Documents & Media
Datasheets LTST-G683GEBW
HTML Datasheet LTST-G683GEBW
Product Attributes
Type Description Select All
Categories
Manufacturer Lite-On Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Color Red, Green, Blue (RGB)
Configuration Independent
Lens Color -
Lens Transparency Diffused
Millicandela Rating 627.5mcd Red, 1570mcd Green, 267.5mcd Blue
Lens Style Square with Flat Top
Lens Size -
Voltage - Forward (Vf) (Typ) 2.1V Red, 3.3V Green, 3.3V Blue
Current - Test 20mA Red, 20mA Green, 20mA Blue
Viewing Angle 120°
Mounting Type Surface Mount
Wavelength - Dominant 623nm Red, 525nm Green, 470nm Blue
Wavelength - Peak 630nm Red, 518nm Green, 465nm Blue
Features -
Package / Case 6-SMD, J-Lead
Supplier Device Package 6-PLCC
Size / Dimension 3.30mm L x 3.00mm W
Height (Max) 1.45mm
Base Part Number LTST-G683
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

ASMT-YTB7-0AA02

LED RGB DIFFUSED 6PLCC SMD

Broadcom Limited

1,14000 € Details

QBLP676-IW-CW

LED COOL WHITE 6020K 2SMD

QT Brightek (QTB)

0,39000 € Details

VLMRGB6112-00-GS08

LED RGB DIFFUSED 6PLCC SMD

Vishay Semiconductor Opto Division

0,84000 € Details

AP2112K-3.3TRG1

IC REG LINEAR 3.3V 600MA SOT25

Diodes Incorporated

0,41000 € Details

CP2102N-A02-GQFN24R

IC USB TO UART BRIDGE QFN24

Silicon Labs

1,17000 € Details

1825027-2

SWITCH TACTILE SPST-NO 0.05A 24V

TE Connectivity ALCOSWITCH Switches

0,17000 € Details
Additional Resources
Standard Package 1
Other Names 160-2253-1