EUR | USD
Favorite

LTST-E682KRKGWT Green, Red 571nm Green, 631nm Red LED Indication - Discrete 2.1V Green, 2.1V Red 4-PLCC
Price & Procurement
28.673 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,37000 0,37 €
10 0,24000 2,40 €
100 0,15990 15,99 €
500 0,11056 55,28 €
1.000 0,09213 92,13 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,37000 €

Excludes VAT

0,44030 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 160-2215-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 28.000 - Immediate
  • Unit Price: 0,08292 €
  • Digi-Reel®  : 160-2215-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 28.673 - Immediate
  • Unit Price: Digi-Reel®

LTST-E682KRKGWT

Datasheet
Digi-Key Part Number 160-2215-1-ND
Copy  
Manufacturer

Lite-On Inc.

Copy  
Manufacturer Part Number LTST-E682KRKGWT
Copy  
Description LED GREEN/RED DIFFUSED 4PLCC SMD
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Green, Red 571nm Green, 631nm Red LED Indication - Discrete 2.1V Green, 2.1V Red 4-PLCC

Copy  
Customer Reference
Documents & Media
Datasheets LTST-E682KRKGWT
HTML Datasheet LTST-E682KRKGWT
EDA / CAD Models LTST-E682KRKGWT by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Lite-On Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Color Green, Red
Configuration Independent
Lens Color -
Lens Transparency Diffused
Millicandela Rating 147.5mcd Green, 196mcd Red
Lens Style Round with Flat Top
Lens Size -
Voltage - Forward (Vf) (Typ) 2.1V Green, 2.1V Red
Current - Test 20mA Green, 20mA Red
Viewing Angle 120°
Mounting Type Surface Mount
Wavelength - Dominant 571nm Green, 631nm Red
Wavelength - Peak 574nm Green, 639nm Red
Features -
Package / Case 4-PLCC
Supplier Device Package 4-PLCC
Size / Dimension 3.20mm L x 2.80mm W
Height (Max) -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

IN-P32DATRG

LED GREEN/RED CLEAR 4PLCC SMD

Inolux

0,39000 € Details

NSR0530HT1G

DIODE SCHOTTKY 30V 500MA SOD323

ON Semiconductor

0,14000 € Details

150141RV73100

LED GREEN/RED CLEAR 3528 SMD

Würth Elektronik

0,26000 € Details

LTST-C195KGJRKT

LED GREEN/RED CLEAR CHIP SMD

Lite-On Inc.

0,35000 € Details

TPS2051BDBVR

IC PWR SWITCH N-CHAN 1:1 SOT23-5

Texas Instruments

0,71000 € Details

B3U-1000P

SWITCH TACTILE SPST-NO 0.05A 12V

Omron Electronics Inc-EMC Div

0,75000 € Details
Additional Resources
Standard Package 1
Other Names 160-2215-1