EUR | USD
Favorite

LTST-C19HE1WT Red, Green, Blue (RGB) 624nm Red, 525nm Green, 470nm Blue LED Indication - Discrete 2.1V Red, 3.35V Green, 3.35V Blue 0606 (1616 Metric)
Price & Procurement
250.516 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,42000 0,42 €
10 0,25700 2,57 €
100 0,14760 14,76 €
1.000 0,11550 115,50 €
2.000 0,10587 211,74 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,42000 €

Excludes VAT

0,49980 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 160-2162-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 244.000 - Immediate
  • Unit Price: 0,10587 €
  • Cut Tape (CT)  : 160-2162-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 250.516 - Immediate
  • Unit Price: 0,42000 €

LTST-C19HE1WT

Datasheet
Digi-Key Part Number 160-2162-6-ND
Copy  
Manufacturer

Lite-On Inc.

Copy  
Manufacturer Part Number LTST-C19HE1WT
Copy  
Description LED RGB DIFFUSED CHIP SMD
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Red, Green, Blue (RGB) 624nm Red, 525nm Green, 470nm Blue LED Indication - Discrete 2.1V Red, 3.35V Green, 3.35V Blue 0606 (1616 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets LTST-C19HE1WT
Design Resources Available In the Digi-Key KiCad Library
PCN Design/Specification Mult Dev Design Chg 12/Dec/2019
HTML Datasheet LTST-C19HE1WT
EDA / CAD Models LTST-C19HE1WT by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Lite-On Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Color Red, Green, Blue (RGB)
Configuration Common Anode
Lens Color White
Lens Transparency Diffused
Millicandela Rating 112.5mcd Red, 281mcd Green, 104mcd Blue
Lens Style Rectangle with Flat Top
Lens Size 1.15mm x 1.60mm
Voltage - Forward (Vf) (Typ) 2.1V Red, 3.35V Green, 3.35V Blue
Current - Test 20mA Red, 20mA Green, 20mA Blue
Viewing Angle 130°
Mounting Type Surface Mount
Wavelength - Dominant 624nm Red, 525nm Green, 470nm Blue
Wavelength - Peak 632nm Red, 520nm Green, 468nm Blue
Features -
Package / Case 0606 (1616 Metric)
Supplier Device Package Chip LED
Size / Dimension 1.60mm L x 1.60mm W
Height (Max) 0.35mm
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

ICM-20602

IMU ACCEL/GYRO/TEMP I2C/SPI LGA

TDK InvenSense

2,82000 € Details

TJA1051TK/3,118

IC TRANSCEIVER HALF 1/1 8HVSON

NXP USA Inc.

0,89000 € Details

NRF52832-QFAA-R

IC RF TXRX+MCU BLUETOOTH 48VFQFN

Nordic Semiconductor ASA

3,58000 € Details

AP7365-33WG-7

IC REG LINEAR 3.3V 600MA SOT25

Diodes Incorporated

0,36000 € Details

SM03B-SRSS-TB(LF)(SN)

CONN HEADER SMD R/A 3POS 1MM

JST Sales America Inc.

0,39000 € Details

0512810594

CONN FFC FPC 5POS 0.50MM R/A

Molex

0,42000 € Details
Additional Resources
Standard Package 1
Other Names 160-2162-6