EUR | USD
Favorite

LTST-C19FD1WT Blue, Green, Orange 470nm Blue, 525nm Green, 605nm Orange LED Indication - Discrete 3.5V Blue, 3.5V Green, 2V Orange 4-SMD, No Lead
Price & Procurement
26.980 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,45000 0,45 €
10 0,27300 2,73 €
100 0,15700 15,70 €
1.000 0,12293 122,93 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,45000 €

Excludes VAT

0,52200 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 160-2022-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 24.000 - Immediate
  • Unit Price: 0,11268 €
  • Cut Tape (CT)  : 160-2022-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 26.980 - Immediate
  • Unit Price: 0,45000 €

LTST-C19FD1WT

Datasheet
Digi-Key Part Number 160-2022-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LTST-C19FD1WT
Copy  
Description LED BLUE/GRN/ORG DIFF CHIP SMD
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Blue, Green, Orange 470nm Blue, 525nm Green, 605nm Orange LED Indication - Discrete 3.5V Blue, 3.5V Green, 2V Orange 4-SMD, No Lead

Copy  
Customer Reference
Documents & Media
Datasheets LTST-C19FD1WT
HTML Datasheet LTST-C19FD1WT
EDA / CAD Models LTST-C19FD1WT by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Lite-On Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Color Blue, Green, Orange
Configuration
Lens Color White
Lens Transparency Diffused
Millicandela Rating 104mcd Blue, 261mcd Green, 113mcd Orange
Lens Style Rectangle with Flat Top
Lens Size -
Voltage - Forward (Vf) (Typ) 3.5V Blue, 3.5V Green, 2V Orange
Current - Test 20mA Blue, 20mA Green, 20mA Orange
Viewing Angle 130°
Mounting Type Surface Mount
Wavelength - Dominant 470nm Blue, 525nm Green, 605nm Orange
Wavelength - Peak 468nm Blue, 520nm Green, 611nm Orange
Features -
Package / Case 4-SMD, No Lead
Supplier Device Package Chip LED
Size / Dimension 2.10mm L x 1.60mm W
Height (Max) 0.55mm
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

B130LAW-7-F

DIODE SCHOTTKY 30V 1A SOD123

Diodes Incorporated

0,41000 € Details

LTST-C193TGKT-5A

LED GREEN CLEAR CHIP SMD

Lite-On Inc.

0,38000 € Details

BSS138-7-F

MOSFET N-CH 50V 200MA SOT23-3

Diodes Incorporated

0,17000 € Details

DMG2305UX-13

MOSFET P-CH 20V 4.2A SOT23

Diodes Incorporated

0,31000 € Details

TPS3803-01DCKR

IC SUPERVISOR 1 CHANNEL SC70-5

Texas Instruments

0,75000 € Details

TPD4E001DRLR

TVS DIODE 5.5V 6SOT

Texas Instruments

0,54000 € Details
Additional Resources
Standard Package 1
Other Names 160-2022-6