EUR | USD

Non-Stock
Alternate Package
  • Tape & Reel (TR)  : 160-1416-2-ND
  • Minimum Quantity: 3,000  Non-Stock 
  • Quantity Available: 58,890 - Immediate
  • Unit Price: €0.04722

LTST-C170KSKT

Datasheet
Digi-Key Part Number 160-1416-6-ND
Copy  
Manufacturer

Lite-On Inc.

Copy  
Manufacturer Part Number LTST-C170KSKT
Copy  
Description LED YELLOW CLEAR SMD
Copy  
Detailed Description

Yellow 591nm LED Indication - Discrete 2.1V 0805 (2012 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets LTST-C170KSKT
HTML Datasheet LTST-C170KSKT
EDA / CAD Models LTSTC170KSKT by SnapEDA
LTST-C170KSKT by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Lite-On Inc.
Series -
Packaging Digi-Reel® 
Part Status Discontinued at Digi-Key
Color Yellow
Configuration Standard
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 70mcd
Lens Style Rectangle with Flat Top
Lens Size 1.40mm x 1.25mm
Voltage - Forward (Vf) (Typ) 2.1V
Current - Test 20mA
Viewing Angle 130°
Mounting Type Surface Mount
Wavelength - Dominant 591nm
Wavelength - Peak 588nm
Features -
Package / Case 0805 (2012 Metric)
Size / Dimension 2.00mm L x 1.25mm W
Height (Max) 1.10mm
Base Part Number LTST-C170
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
You May Also Be Interested In

LTST-C171KRKT

LED RED CLEAR SMD

Lite-On Inc.

€0.24000 Details

BLM18SG221TN1D

FERRITE BEAD 220 OHM 0603 1LN

Murata Electronics

€0.12000 Details

PDS1-S12-S12-M-TR

DC DC CONVERTER 12V 1W

CUI Inc.

€3.82000 Details

AP2210N-3.3TRG1

IC REG LINEAR 3.3V 300MA SOT23-3

Diodes Incorporated

€0.36000 Details

ADUM3190ARQZ

IC ISOLATOR 16QSOP

Analog Devices Inc.

€2.48000 Details

FDN335N

MOSFET N-CH 20V 1.7A SUPERSOT3

ON Semiconductor

€0.38000 Details
Additional Resources
Standard Package 1
Other Names 160-1416-6