EUR | USD
Favorite

LTC5549IUDB#TRMPBF RF Mixer IC Radar 2GHz ~ 14GHz 12-QFN (2x3)
Price & Procurement
3.813 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 16,91000 16,91 €
25 13,52560 338,14 €
100 11,02290 1.102,29 €
250 10,77424 2.693,56 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : LTC5549IUDB#TRMPBFTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 3.500 - Immediate
  • Unit Price: 10,22492 €
  • Cut Tape (CT)  : LTC5549IUDB#TRMPBFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.813 - Immediate
  • Unit Price: 16,91000 €
  • Tape & Reel (TR)  : LTC5549IUDB#TRPBF-ND
  • Minimum Quantity: 2.500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: 10,62380 €

LTC5549IUDB#TRMPBF

Datasheet
Digi-Key Part Number LTC5549IUDB#TRMPBFDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LTC5549IUDB#TRMPBF
Copy  
Description IC MIXER 2GHZ-14GHZ 12QFN
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

RF Mixer IC Radar 2GHz ~ 14GHz 12-QFN (2x3)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Linear Technology/Analog Devices
Series -
Packaging Digi-Reel® 
Part Status Active
RF Type Radar
Frequency 2GHz ~ 14GHz
Number of Mixers 2
Gain -
Noise Figure 10.4dB
Secondary Attributes -
Current - Supply 115mA
Voltage - Supply 3V ~ 3.6V
Mounting Type Surface Mount
Package / Case 12-VFQFN Exposed Pad
Supplier Device Package 12-QFN (2x3)
Base Part Number LTC5549
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

DC2310A

DEMO BOARD FOR LTC5549

Linear Technology/Analog Devices

181,00000 € Details
You May Also Be Interested In

LTC5548IUDB#TRMPBF

2GHZ TO 14GHZ MICROWAVE MIXER WI

Linear Technology/Analog Devices

16,91000 € Details

MAAL-011078-TR1000

IC RF AMP 700MHZ-6GHZ 8DFN

M/A-Com Technology Solutions

5,32000 € Details

04021JR15ZBSTR

CAP THIN FILM 0.15PF 100V 0402

AVX Corporation

0,94000 € Details

LMX2594RHAT

IC PLL CLOCK/FREQ SYNTH 40VQFN

Texas Instruments

55,59000 € Details

18S101-40ML5

CONN SMP MINI PLUG STR 50OHM SMD

Rosenberger

5,61000 € Details

LTC5510IUF#PBF

HIGH LINEARITY MIXER 16QFN

Linear Technology/Analog Devices

10,68000 € Details
Additional Resources
Standard Package 1
Other Names LTC5549IUDB#TRMPBFDKR