EUR | USD
Favorite

LTC1966CMS8#TRPBF RMS to DC Converter 8-MSOP
Price & Procurement
9.370 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,66000 6,66 €
25 3,68040 92,01 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
6,66000 €

Excludes VAT

7,72560 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : LTC1966CMS8#TRPBFTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 7.500 - Immediate
  • Unit Price: 3,68005 €
  • Cut Tape (CT)  : LTC1966CMS8#TRPBFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.370 - Immediate
  • Unit Price: 6,66000 €
  • Tube  : LTC1966CMS8#PBF-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.338 - Immediate
  • Unit Price: 6,51000 €

LTC1966CMS8#TRPBF

Datasheet
Digi-Key Part Number LTC1966CMS8#TRPBFDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LTC1966CMS8#TRPBF
Copy  
Description IC RMS TO DC CONVERTER 8MSOP
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

RMS to DC Converter 8-MSOP

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Linear Technology/Analog Devices
Series -
Packaging Digi-Reel® 
Part Status Active
Current - Supply 155µA
Voltage - Supply 2.7V ~ 5.5V
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-MSOP
Base Part Number LTC1966
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

DC427B-A

EVAL BOARD RMS TO DC CONVERTER

Linear Technology/Analog Devices

44,37000 € Details
You May Also Be Interested In

LTC1966CMS8#PBF

IC RMS TO DC CONVERTER 8MSOP

Linear Technology/Analog Devices

6,51000 € Details

CR8348-2500-N

CURR SENSE XFMR 40A T/H

CR Magnetics Inc.

10,38000 € Details

MBRS3200T3G

DIODE SCHOTTKY 200V 3A SMB

ON Semiconductor

0,45000 € Details

AD8436JCPZ-R7

IC RMS TO DC CONVERTER 20LFCSP

Analog Devices Inc.

6,50000 € Details

AD8436ARQZ

IC RMS TO DC CONVERTER 20QSOP

Analog Devices Inc.

9,64000 € Details

MCP23017T-E/SS

IC I/O EXPANDER 16BIT I2C 28SSOP

Microchip Technology

1,12000 € Details
Additional Resources
Standard Package 1
Other Names LTC1966CMS8#TRPBFDKR