EUR | USD
Favorite

LT8471IFE#TRPBF Buck, Boost, Flyback, SEPIC Switching Regulator IC Positive or Negative Adjustable 2.6V 2 Output 1.35A (Switch), 2.1A (Switch) 20-TSSOP (0.173", 4.40mm Width) Exposed Pad
Price & Procurement
36 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 9,51000 9,51 €
25 5,18280 129,57 €
100 4,89270 489,27 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tube  : LT8471IFE#PBF-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.329 - Immediate
  • Unit Price: 9,36000 €
  • Tape & Reel (TR)  : LT8471IFE#TRPBFTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 4,89265 €
  • Digi-Reel®  : LT8471IFE#TRPBFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 36 - Immediate
  • Unit Price: Digi-Reel®

LT8471IFE#TRPBF

Datasheet
Digi-Key Part Number LT8471IFE#TRPBFCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LT8471IFE#TRPBF
Copy  
Description IC REG MULT CONFG ADJ DL 20TSSOP
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Buck, Boost, Flyback, SEPIC Switching Regulator IC Positive or Negative Adjustable 2.6V 2 Output 1.35A (Switch), 2.1A (Switch) 20-TSSOP (0.173", 4.40mm Width) Exposed Pad

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Linear Technology/Analog Devices
Series -
Packaging Cut Tape (CT) 
Part Status Active
Function Step-Up, Step-Down, Step-Up/Step-Down
Output Configuration Positive or Negative
Topology Buck, Boost, Flyback, SEPIC
Output Type Adjustable
Number of Outputs 2
Voltage - Input (Min) 2.6V
Voltage - Input (Max) 50V
Voltage - Output (Min/Fixed) 2.6V
Voltage - Output (Max) 50V (Switch)
Current - Output 1.35A (Switch), 2.1A (Switch)
Frequency - Switching 100kHz ~ 2MHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 20-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package 20-TSSOP-EP
Base Part Number LT8471
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

DC1854A

BOARD EVAL FOR LT8471EFE

Linear Technology/Analog Devices

136,59000 € Details
You May Also Be Interested In

DFLS1100-7

DIODE SCHOTTKY 100V POWERDI123

Diodes Incorporated

0,36000 € Details

744272251

CMC 250UH 2A 2LN 970 OHM SMD

Würth Elektronik

2,86000 € Details

LT8471EFE#PBF

IC REG MULT CONFG ADJ DL 20TSSOP

Linear Technology/Analog Devices

8,51000 € Details

LT8471IFE#PBF

IC REG MULT CONFG ADJ DL 20TSSOP

Linear Technology/Analog Devices

9,36000 € Details

AO4882

MOSFET 2N-CH 40V 8A 8SOIC

Alpha & Omega Semiconductor Inc.

0,56000 € Details

TPS3808G15DBVT

IC SUPERVISOR 1 CHANNEL SOT23-6

Texas Instruments

1,48000 € Details
Additional Resources
Standard Package 1
Other Names LT8471IFE#TRPBFCT