Add To Favorites
LT6108HDCB-2#TRMPBF Amplifier, Comparator, Reference IC Current Sensing, Power Management 8-DFN (2x3)
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,00000 4,00 €
25 2,65320 66,33 €
100 2,19380 219,38 €
250 2,08408 521,02 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number LT6108HDCB-2#TRMPBFDKR-ND
Copy   LT6108HDCB-2#TRMPBFDKR-ND
Quantity Available 5.344
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LT6108HDCB-2#TRMPBF

Copy   LT6108HDCB-2#TRMPBF
Description IC AMP CURRENT SENSE 8DFN
Copy   IC AMP CURRENT SENSE 8DFN
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Amplifier, Comparator, Reference IC Current Sensing, Power Management 8-DFN (2x3)

Copy   Amplifier, Comparator, Reference IC Current Sensing, Power Management 8-DFN (2x3)
Product Attributes Select All
Categories
Manufacturer Linear Technology/Analog Devices
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Type Amplifier, Comparator, Reference
Applications Current Sensing, Power Management
Mounting Type Surface Mount
Package / Case 8-WFDFN Exposed Pad
Supplier Device Package 8-DFN (2x3)
Base Part Number LT6108
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SI2371EDS-T1-GE3 - Vishay Siliconix | SI2371EDS-T1-GE3CT-ND DigiKey Electronics
  • SI2371EDS-T1-GE3
  • Vishay Siliconix
  • MOSFET P-CH 30V 4.8A SOT-23
  • Unit Price 0,48000 €
  • SI2371EDS-T1-GE3CT-ND
  • NCP302HSN30T1G - ON Semiconductor | NCP302HSN30T1GOSCT-ND DigiKey Electronics
  • NCP302HSN30T1G
  • ON Semiconductor
  • IC VOLT DETECT CMOS 3.0V 5TSOP
  • Unit Price 0,48000 €
  • NCP302HSN30T1GOSCT-ND
  • BSS223PWH6327XTSA1 - Infineon Technologies | BSS223PWH6327XTSA1CT-ND DigiKey Electronics
  • BSS223PWH6327XTSA1
  • Infineon Technologies
  • MOSFET P-CH 20V 390MA SOT-323
  • Unit Price 0,37000 €
  • BSS223PWH6327XTSA1CT-ND
  • 1N5339BRLG - ON Semiconductor | 1N5339BRLGOSCT-ND DigiKey Electronics
  • 1N5339BRLG
  • ON Semiconductor
  • DIODE ZENER 5.6V 5W AXIAL
  • Unit Price 0,41000 €
  • 1N5339BRLGOSCT-ND
  • MAX6126B41+ - Maxim Integrated | MAX6126B41+-ND DigiKey Electronics
  • MAX6126B41+
  • Maxim Integrated
  • IC VREF SERIES 4.096V 8UMAX
  • Unit Price 4,94000 €
  • MAX6126B41+-ND
Additional Resources
Standard Package ? 1
Other Names LT6108HDCB-2#TRMPBFDKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LT6108HDCB-2#TRMPBFTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 1,97772 €
  • Tape & Reel (TR) ? : LT6108HDCB-2#TRPBF-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,91956 €

20:14:56 6.16.2019