EUR | USD
Favorite

TC-01
Price & Procurement
66.100 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,32000 €0,32
10 0,27900 €2,79
25 0,26000 €6,50
100 0,20790 €20,79
250 0,19304 €48,26
500 0,16336 €81,68
1.000 0,12623 €126,23

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,32000

Excludes VAT

€0,38080

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

TC-01

Datasheet
Digi-Key Part Number 1798-1240-6-ND
Copy  
Manufacturer

Leader Tech Inc.

Copy  
Manufacturer Part Number TC-01
Copy  
Description SMS,TECH CLIP--PCB--SHIELD COVER
Copy  
Manufacturer Standard Lead Time 3 Weeks
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Leader Tech Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Type Shield Clip
Shape -
Width 0.090" (2.28mm)
Length 0.310" (7.87mm)
Height 0.137" (3.48mm)
Material Phosphor Bronze
Plating Tin
Plating - Thickness -
Attachment Method -
Operating Temperature -
Shelf Life Start -
Shelf Life -
Storage/Refrigeration Temperature -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In

S1411-46R

RFI SHIELD CLIP MAXI TIN SMD

Harwin Inc.

0,34000 € Details

S1711-46R

RFI SHIELD CLIP TIN SMD

Harwin Inc.

0,32000 € Details

TC-01-MINI

MINI TECH CLIP

Leader Tech Inc.

0,32000 € Details

S2711-46R

SMT RFI CLIP 1900/TR (T&R)

Harwin Inc.

0,20000 € Details

TPD2E007DCKR

TVS DIODE 13V SC70-3

Texas Instruments

0,58000 € Details

TPS54226PWPR

IC REG BUCK ADJ 2A 14HTSSOP

Texas Instruments

1,39000 € Details
Additional Resources
Standard Package 1
Other Names 1798-1240-6