EUR | USD

Photo Not Available
430764-519 Peltier Module 117.1W @ 27°C 14.4A 80°C
Price & Procurement
16 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 46,47000 €46,47
5 43,78200 €218,91
10 42,43900 €424,39
25 41,09600 €1.027,40
50 40,02160 €2.001,08
100 38,94720 €3.894,72

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€46,47000

Excludes VAT

€55,29930

Includes VAT

430764-519

Datasheet
Digi-Key Part Number 1487-1211-ND
Copy  
Manufacturer

Laird Thermal Systems, Inc.

Copy  
Manufacturer Part Number 430764-519
Copy  
Description UT15,12,F2,4040,TB,RT W10
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Peltier Module 117.1W @ 27°C 14.4A 80°C

Copy  
Customer Reference
Documents & Media
Datasheets 430764-519
Thermoelectric Cooler Options
Featured Product Thermoelectric Coolers
Product Attributes
Type Description Select All
Categories
Manufacturer Laird Thermal Systems, Inc.
Series UltraTEC™
Packaging Bulk 
Part Status Active
Size / Dimension Rectangular - 43.90mm L x 39.90mm W
Qmax @ Th 117.1W @ 27°C
Delta Tmax @ Th 69°C @ 27°C
Height 2.85mm
Number of Stages 1
Current - Max 14.4A
Voltage - Max 13.6V
Resistance 880 mOhms
Operating Temperature 80°C
Features Lead Wires, Lapped
Base Part Number 430764
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1487-1211
430764-519-ND
Q8988802
UT15,12,F2,4040,TB,RT W10