EUR | USD
Favorite

Price & Procurement
197.061 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,33000 0,33 €
10 0,26100 2,61 €
25 0,22000 5,50 €
50 0,19360 9,68 €
100 0,17330 17,33 €
250 0,15084 37,71 €
500 0,13654 68,27 €
1.000 0,11617 116,17 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,33000 €

Excludes VAT

0,39270 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 240-2543-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 195.000 - Immediate
  • Unit Price: 0,11209 €
  • Cut Tape (CT)  : 240-2543-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 197.061 - Immediate
  • Unit Price: 0,33000 €

HI1812V101R-10

Datasheet
Digi-Key Part Number 240-2543-6-ND
Copy  
Manufacturer

Laird-Signal Integrity Products

Copy  
Manufacturer Part Number HI1812V101R-10
Copy  
Description FERRITE BEAD 100 OHM 1812 1LN
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

100 Ohms @ 100MHz 1 Power, Signal Line Ferrite Bead 1812 (4532 Metric) 8A 10mOhm

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Laird-Signal Integrity Products
Series HI
Packaging Digi-Reel® 
Part Status Active
Filter Type Power, Signal Line
Number of Lines 1
Impedance @ Frequency 100 Ohms @ 100MHz
Current Rating (Max) 8A
DC Resistance (DCR) (Max) 10mOhm
Ratings -
Operating Temperature -40°C ~ 125°C
Package / Case 1812 (4532 Metric)
Mounting Type Surface Mount
Height (Max) 0.100" (2.55mm)
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Kits

K-202LF EMI CHIP

KIT EMI FERRITE BEAD CHIP SMD

Laird-Signal Integrity Products

55,59000 € Details
You May Also Be Interested In

TPA3113D2PWPR

IC AMP CLASS D STER 6W 28HTSSOP

Texas Instruments

1,17000 € Details

EXB-2HV220JV

RES ARRAY 8 RES 22 OHM 1506

Panasonic Electronic Components

0,22000 € Details

BAT54SLT1G

DIODE ARRAY SCHOTTKY 30V SOT23-3

ON Semiconductor

0,12000 € Details

DLW21HN900SQ2L

CMC 330MA 2LN 90 OHM SMD

Murata Electronics

0,38000 € Details

DS2411R+T&R

IC SILICON SERIAL NUMBER SOT23-3

Maxim Integrated

1,43000 € Details

NFZ2MSM301SN10L

FERRITE BEAD 300 OHM 0806 1LN

Murata Electronics

0,29000 € Details
Additional Resources
Standard Package 1
Other Names 240-2543-6
240-2543-6-