EUR | USD
Favorite

CM7060R501R-10 2 Line Common Mode Choke Surface Mount 350 Ohms @ 100MHz 5A DCR 10mOhm
Price & Procurement
5.207 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,58000 1,58 €
10 1,36300 13,63 €
25 1,03560 25,89 €
50 0,98140 49,07 €
100 0,87230 87,23 €
250 0,81784 204,46 €
500 0,76328 381,64 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
1,58000 €

Excludes VAT

1,83280 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 240-2980-2-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 4.500 - Immediate
  • Unit Price: 0,63748 €
  • Digi-Reel®  : 240-2980-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.207 - Immediate
  • Unit Price: Digi-Reel®

CM7060R501R-10

Datasheet
Digi-Key Part Number 240-2980-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CM7060R501R-10
Copy  
Description CMC 5A 2LN 350 OHM SMD
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

2 Line Common Mode Choke Surface Mount 350 Ohms @ 100MHz 5A DCR 10mOhm

Copy  
Documents & Media
Datasheets CM7060 Series
CM7060R501R-10 Dwg
Product Attributes
Type Description Select All
Categories
Manufacturer Laird-Signal Integrity Products
Series CM
Packaging Cut Tape (CT) 
Part Status Active
Filter Type Power Line
Number of Lines 2
Impedance @ Frequency 350 Ohms @ 100MHz
Current Rating (Max) 5A
DC Resistance (DCR) (Max) 10mOhm
Voltage Rating - DC 80V
Voltage Rating - AC -
Operating Temperature -40°C ~ 125°C
Ratings -
Approval Agency -
Features -
Mounting Type Surface Mount
Size / Dimension 0.276" L x 0.236" W (7.00mm x 6.00mm)
Height (Max) 0.150" (3.80mm)
Package / Case Horizontal, 4 PC Pad
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

CM7060P701R-10

CMC 4A 2LN 700 OHM SMD

Laird-Signal Integrity Products

1,86000 € Details

744273501

CMC 5UH 5A 2LN 500 OHM SMD

Würth Elektronik

2,99000 € Details

CM7060R301R-10

CMC 5A 2LN 300 OHM SMD

Laird-Signal Integrity Products

1,86000 € Details

ACM1211-102-2PL-TL01

CMC 6A 2LN 1 KOHM SMD

TDK Corporation

2,09000 € Details

CM7060W101R-10

CMC 9A 2LN 140 OHM SMD

Laird-Signal Integrity Products

1,58000 € Details

PLT10HH501100PNL

CMC 10A 2LN 500 OHM SMD AEC-Q200

Murata Electronics

5,49000 € Details
Additional Resources
Standard Package 1
Other Names 240-2980-1