EUR | USD
Favorite

CM7060M132R-10 2 Line Common Mode Choke Surface Mount 1.3 kOhms @ 100MHz 2.5A DCR 25mOhm
Price & Procurement
214 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,78000 1,78 €
10 1,53900 15,39 €
25 1,16920 29,23 €
50 1,10800 55,40 €
100 0,98490 98,49 €
250 0,92332 230,83 €
500 0,86176 430,88 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
1,78000 €

Excludes VAT

2,06480 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 240-2976-2-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 0
  • Unit Price: 0,75219 €
  • Digi-Reel®  : 240-2976-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 214 - Immediate
  • Unit Price: Digi-Reel®

CM7060M132R-10

Datasheet
Digi-Key Part Number 240-2976-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CM7060M132R-10
Copy  
Description CMC 2.5A 2LN 1.3 KOHM SMD
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

2 Line Common Mode Choke Surface Mount 1.3 kOhms @ 100MHz 2.5A DCR 25mOhm

Copy  
Documents & Media
Datasheets CM7060 Series
CM7060M132R-10 Dwg
HTML Datasheet CM7060M132R-10 Dwg
Product Attributes
Type Description Select All
Categories
Manufacturer Laird-Signal Integrity Products
Series CM
Packaging Cut Tape (CT) 
Part Status Active
Filter Type Power Line
Number of Lines 2
Impedance @ Frequency 1,3 kOhms @ 100MHz
Current Rating (Max) 2.5A
DC Resistance (DCR) (Max) 25mOhm
Voltage Rating - DC 80V
Voltage Rating - AC -
Operating Temperature -40°C ~ 125°C
Ratings -
Approval Agency -
Features -
Mounting Type Surface Mount
Size / Dimension 0.276" L x 0.236" W (7.00mm x 6.00mm)
Height (Max) 0.150" (3.80mm)
Package / Case Horizontal, 4 PC Pad
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LTST-C171TBKT

LED BLUE CLEAR CHIP SMD

Lite-On Inc.

0,41000 € Details

61729-0010BLF

CONN RCPT USB2.0 TYPEB 4POS R/A

Amphenol ICC (FCI)

0,88000 € Details

DLW5BTM102TQ2L

CMC 2.5A 2LN 1 KOHM SMD

Murata Electronics

1,09000 € Details

BAV99WT1G

DIODE ARRAY GP 100V 215MA SC70-3

ON Semiconductor

0,13000 € Details

CM7060N102R-10

CMC 3A 2LN 1.02 KOHM SMD

Laird-Signal Integrity Products

1,86000 € Details

PA4339.132NLT

COMMON MODE CHOKE 9.0UH 2.5A

Pulse Electronics Power

1,62000 € Details
Additional Resources
Standard Package 1
Other Names 240-2976-1