EUR | USD
Favorite

Price & Procurement
258.935 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,26000 0,26 €
10 0,20400 2,04 €
25 0,16920 4,23 €
50 0,14580 7,29 €
100 0,13120 13,12 €
250 0,11080 27,70 €
500 0,09910 49,55 €
1.000 0,08454 84,54 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,26000 €

Excludes VAT

0,30160 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 240-2435-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 257.500 - Immediate
  • Unit Price: 0,08162 €
  • Cut Tape (CT)  : 240-2435-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 258.935 - Immediate
  • Unit Price: 0,26000 €

28F0121-0SR-10

Datasheet
Digi-Key Part Number 240-2435-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 28F0121-0SR-10
Copy  
Description FERRITE BEAD 48 OHM 2SMD 1LN
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

48 Ohms @ 100MHz 1 Power Line Ferrite Bead 2-SMD, J-Lead 10A 0.75mOhm

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Laird-Signal Integrity Products
Series 28
Packaging Digi-Reel® 
Part Status Active
Filter Type Power Line
Number of Lines 1
Impedance @ Frequency 48 Ohms @ 100MHz
Current Rating (Max) 10A
DC Resistance (DCR) (Max) 0.75mOhm
Ratings -
Operating Temperature -40°C ~ 125°C
Package / Case 2-SMD, J-Lead
Mounting Type Surface Mount
Height (Max) 0.120" (3.05mm)
Size / Dimension 0.160" L x 0.120" W (4.06mm x 3.05mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Kits

K-202LF EMI CHIP

KIT EMI FERRITE BEAD CHIP SMD

Laird-Signal Integrity Products

57,63000 € Details
You May Also Be Interested In

SN74LVC1T45DCKR

IC TRNSLTR BIDIRECTIONAL SC70-6

Texas Instruments

0,49000 € Details

SN74LVC14APWR

IC INVERTER SCHMITT 6CH 14TSSOP

Texas Instruments

0,34000 € Details

742C083103JP

RES ARRAY 4 RES 10K OHM 1206

CTS Resistor Products

0,19000 € Details

RCWCTE

PC TEST POINT

KOA Speer Electronics, Inc.

0,14000 € Details

28F0121-1SR-10

FERRITE BEAD 96 OHM 2SMD 1LN

Laird-Signal Integrity Products

0,44000 € Details

28F0181-1SR-10

FERRITE BEAD 115 OHM 3318 1LN

Laird-Signal Integrity Products

0,41000 € Details
Additional Resources
Standard Package 1
Other Names 240-2435-6