EUR | USD
Favorite

SF14-1575F5UUC1 1.575GHz Frequency GPS RF SAW Filter (Sound Acoustic Wave) 0.8dB 2MHz Bandwidth 5-SMD, No Lead
Price & Procurement
10.837 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,62000 0,62 €
10 0,58900 5,89 €
25 0,56960 14,24 €
50 0,46500 23,25 €
100 0,41760 41,76 €
250 0,37964 94,91 €
500 0,36064 180,32 €
1.000 0,32268 322,68 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 478-6835-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 9.000 - Immediate
  • Unit Price: 0,27609 €
  • Cut Tape (CT)  : 478-6835-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.837 - Immediate
  • Unit Price: 0,62000 €

SF14-1575F5UUC1

Datasheet
Digi-Key Part Number 478-6835-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SF14-1575F5UUC1
Copy  
Description FILTER SAW 1.575GHZ 5SMD
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

1.575GHz Frequency GPS RF SAW Filter (Sound Acoustic Wave) 0.8dB 2MHz Bandwidth 5-SMD, No Lead

Copy  
Documents & Media
Datasheets SF14 Series Datasheet
Environmental Information RoHS3 Cert SF14 Series
PCN Assembly/Origin SF14-yyy 17/May/2019
Product Attributes
Type Description Select All
Categories
Manufacturer Kyocera International Inc. Electronic Components
Series SF, Kyocera
Packaging Digi-Reel® 
Part Status Active
Frequency - Center 1.575GHz
Bandwidth 2MHz
Insertion Loss 0.8dB
Ratings -
Applications GPS
Mounting Type Surface Mount
Package / Case 5-SMD, No Lead
Height (Max) 0.028" (0.70mm)
Size / Dimension 0.055" L x 0.043" W (1.40mm x 1.10mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

AFS14A04-1575.42-T3

FILTER SAW 1.575GHZ 5SMD

Abracon LLC

1,12000 € Details

B39162B4300F210

FILTER SAW 1.575GHZ SMD

Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)

1,80000 € Details

C1517J5003AHF

RF DIR COUPLER 1.5-1.7GHZ 0805

Anaren

0,74000 € Details

F6KA1G575L4AJ-Z

FILTER SAW 1.575GHZ 5SMD

Taiyo Yuden

0,49000 € Details

CG2214M6-C2

IC RF SWITCH SPDT 3GHZ 6MINIMOLD

CEL

0,82000 € Details

F6QA1G582H2JM-J

FILTER SAW 1.582GHZ 5SMD

Taiyo Yuden

0,32000 € Details
Additional Resources
Standard Package 1
Other Names 478-6835-6