Add To Favorites
KC3225K25.0000C1GE00 25MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.63V Standby (Power Down) 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,09000 1,09 €
10 1,03500 10,35 €
50 1,01060 50,53 €
100 0,86630 86,63 €
500 0,84218 421,09 €
1.000 0,70984 709,84 €

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1253-1408-1-ND
Copy   1253-1408-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

KC3225K25.0000C1GE00

Copy   KC3225K25.0000C1GE00
Description XTAL OSC XO 25.0000MHZ CMOS SMD
Copy   XTAL OSC XO 25.0000MHZ CMOS SMD
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

25MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.63V Standby (Power Down) 4-SMD, No Lead

Copy   25MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.63V Standby (Power Down) 4-SMD, No Lead
Product Attributes Select All
Categories
Manufacturer Kyocera International Inc. Electronic Components
Series KC3225K, Kyocera
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 25MHz
Function Standby (Power Down)
Output CMOS
Voltage - Supply 1.6V ~ 3.63V
Frequency Stability ±50ppm
Absolute Pull Range (APR) -
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 5mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.031" (0.80mm)
Current - Supply (Disable) (Max) 5µA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • APHHS1005SYCK - Kingbright | 754-1105-1-ND DigiKey Electronics
  • APHHS1005SYCK
  • Kingbright
  • LED YELLOW CLEAR CHIP SMD
  • Unit Price 0,40000 €
  • 754-1105-1-ND
  • KC3225K27.0000C1GE00 - Kyocera International Inc. Electronic Components | 1253-1409-1-ND DigiKey Electronics
  • KC3225K27.0000C1GE00
  • Kyocera International Inc. Electronic Components
  • XTAL OSC XO 27.0000MHZ CMOS SMD
  • Unit Price 1,09000 €
  • 1253-1409-1-ND
  • W25X20CLUXIG TR - Winbond Electronics | W25X20CLUXIGCT-ND DigiKey Electronics
  • W25X20CLUXIG TR
  • Winbond Electronics
  • IC FLASH 2M SPI 104MHZ 8USON
  • Unit Price 0,47000 €
  • W25X20CLUXIGCT-ND
  • BZT52C3V0LP-7 - Diodes Incorporated | BZT52C3V0LPDICT-ND DigiKey Electronics
  • BZT52C3V0LP-7
  • Diodes Incorporated
  • DIODE ZENER 3V 250MW 2DFN
  • Unit Price 0,39000 €
  • BZT52C3V0LPDICT-ND
  • CDBQR70 - Comchip Technology | 641-1281-1-ND DigiKey Electronics
  • CDBQR70
  • Comchip Technology
  • DIODE SCHOTTKY 70V 70MA 0402
  • Unit Price 0,32000 €
  • 641-1281-1-ND
Additional Resources
Standard Package ? 1
Other Names 1253-1408-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1253-1408-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,64532 €
  • Digi-Reel® ? : 1253-1408-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

07:17:59 7.20.2019