EUR | USD
Favorite

KC2520B12.0000C1GE00 12MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.63V Standby (Power Down) 4-SMD, No Lead
Price & Procurement
4.326 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,24000 1,24 €
10 1,18400 11,84 €
50 1,15740 57,87 €
100 0,99190 99,19 €
500 0,96438 482,19 €
1.000 0,81283 812,83 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
1,24000 €

Excludes VAT

1,43840 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 1253-1238-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,73893 €
  • Digi-Reel®  : 1253-1238-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.326 - Immediate
  • Unit Price: Digi-Reel®

KC2520B12.0000C1GE00

Datasheet
Digi-Key Part Number 1253-1238-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number KC2520B12.0000C1GE00
Copy  
Description XTAL OSC XO 12.0000MHZ CMOS SMD
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

12MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.63V Standby (Power Down) 4-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Kyocera International Inc. Electronic Components
Series KC2520B-C1
Packaging Cut Tape (CT) 
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 12MHz
Function Standby (Power Down)
Output CMOS
Voltage - Supply 1.6V ~ 3.63V
Frequency Stability ±50ppm
Absolute Pull Range (APR) -
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 3.5mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.028" (0.70mm)
Current - Supply (Disable) (Max) 10µA
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MPZ2012S101ATD25

FERRITE BEAD 100 OHM 0805 1LN

TDK Corporation

0,11000 € Details

FT4232HQ-REEL

IC USB HS QUAD UART/SYNC 64-QFN

FTDI, Future Technology Devices International Ltd

7,05000 € Details

MAX4719EUB+

IC SWITCH DUAL SPDT 10UMAX

Maxim Integrated

1,93000 € Details

NX3225GB-20MHZ-STD-CRA-2

CRYSTAL 20.0000MHZ 8PF SMD

NDK America, Inc.

0,80000 € Details

TC7S08FU,LF

IC GATE AND 1CH 2-INP USV

Toshiba Semiconductor and Storage

0,37000 € Details

CX3225GB25000D0HEQCC

CRYSTAL 25.0000MHZ 8PF SMD

Kyocera International Inc. Electronic Components

0,63000 € Details
Additional Resources
Standard Package 1
Other Names 1253-1238-1