EUR | USD
Favorite

KC2016K16.0000C1GE00 16MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.63V Standby (Power Down) 4-SMD, No Lead
Price & Procurement
2.299 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,06000 1,06 €
10 1,00800 10,08 €
50 0,98420 49,21 €
100 0,84370 84,37 €
500 0,82024 410,12 €
1.000 0,69135 691,35 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
1,06000 €

Excludes VAT

1,22960 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1253-1560-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,69135 €
  • Cut Tape (CT)  : 1253-1560-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.299 - Immediate
  • Unit Price: 1,06000 €

KC2016K16.0000C1GE00

Datasheet
Digi-Key Part Number 1253-1560-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number KC2016K16.0000C1GE00
Copy  
Description XTAL OSC XO 16.0000MHZ CMOS SMD
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

16MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.63V Standby (Power Down) 4-SMD, No Lead

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Kyocera International Inc. Electronic Components
Series KC2016K
Packaging Digi-Reel® 
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 16MHz
Function Standby (Power Down)
Output CMOS
Voltage - Supply 1.6V ~ 3.63V
Frequency Stability ±50ppm
Absolute Pull Range (APR) -
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 6mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.031" (0.80mm)
Current - Supply (Disable) (Max) 5µA
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MCP4922T-E/ST

IC DAC 12BIT V-OUT 14TSSOP

Microchip Technology

2,23000 € Details

TPS7A3001DGNT

IC REG LIN NEG ADJ 200MA 8MSOP

Texas Instruments

3,43000 € Details

ECLAMP2398P.TCT

FILTER LC(PI) 19NH/12PF ESD SMD

Semtech Corporation

1,37000 € Details

NVT2003DP,118

IC TRNSLTR BIDIRECTIONAL 10TSSOP

NXP USA Inc.

0,74000 € Details

CAY16-1002F4LF

RES ARRAY 4 RES 10K OHM 1206

Bourns Inc.

0,09000 € Details

CL-SB-12B-01T

SWITCH SLIDE SPDT 200MA 12V

Nidec Copal Electronics

0,74000 € Details
Additional Resources
Standard Package 1
Other Names 1253-1560-6