EUR | USD

In Stock: 1.000
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1.000 0,47743 €477,43

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,47743

Excludes VAT

€0,56814

Includes VAT

Alternate Package
  • Cut Tape (CT)  : 478-4365-1-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 0
  • Unit Price: 0,83000 €
  • Digi-Reel®  : 478-4365-6-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

CX5032GB27000H0PESZZ

Datasheet
Digi-Key Part Number 478-4365-2-ND
Copy  
Manufacturer

Kyocera International Inc. Electronic Components

Copy  
Manufacturer Part Number CX5032GB27000H0PESZZ
Copy  
Description CRYSTAL 27.0000MHZ 12PF SMD
Copy  
Detailed Description

27MHz ±50ppm Crystal 12pF 100 Ohms 2-SMD, No Lead

Copy  
Customer Reference
Documents & Media
Datasheets CX5032GB Series Datasheet
PCN Obsolescence/ EOL Multiple Series 25/Nov/2020
PCN Assembly/Origin Multiple Devices 12/Nov/2014
HTML Datasheet CX5032GB Series Datasheet
EDA / CAD Models CX5032GB27000H0PESZZ by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Kyocera International Inc. Electronic Components
Series CX5032GB, Kyocera
Packaging Tape & Reel (TR) 
Part Status Last Time Buy
Type MHz Crystal
Frequency 27MHz
Frequency Stability ±50ppm
Frequency Tolerance ±50ppm
Load Capacitance 12pF
ESR (Equivalent Series Resistance) 100 Ohms
Operating Mode Fundamental
Operating Temperature -10°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.047" (1.20mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1.000
Other Names 478-4365-2