EUR | USD
Add To Favorites
CX5032GB16000H0HPQZ1 16MHz ±20ppm Crystal 12pF 100 Ohms 2-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,72000 0,72 €
10 0,63500 6,35 €
50 0,59400 29,70 €
100 0,52490 52,49 €
500 0,49724 248,62 €

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1253-1376-1-ND
Copy   1253-1376-1-ND
Quantity Available 605
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CX5032GB16000H0HPQZ1

Copy   CX5032GB16000H0HPQZ1
Description CRYSTAL 16.0000MHZ 12PF SMD
Copy   CRYSTAL 16.0000MHZ 12PF SMD
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

16MHz ±20ppm Crystal 12pF 100 Ohms 2-SMD, No Lead

Copy   16MHz ±20ppm Crystal 12pF 100 Ohms 2-SMD, No Lead
Documents & Media
Datasheets CX5032GB0yyyyyH0HPQZ1 Spec
PCN Assembly/Origin Multiple Devices 12/Nov/2014
Product Attributes Select All
Categories
Manufacturer Kyocera International Inc. Electronic Components
Series CX5032GB, Kyocera
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 16MHz
Frequency Stability ±30ppm
Frequency Tolerance ±20ppm
Load Capacitance 12pF
ESR (Equivalent Series Resistance) 100 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.047" (1.20mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • LM317HVT/NOPB - Texas Instruments | LM317HVT/NOPB-ND DigiKey Electronics
  • LM317HVT/NOPB
  • Texas Instruments
  • IC REG LINEAR POS ADJ TO220-3
  • Unit Price 2,22000 €
  • LM317HVT/NOPB-ND
  • LM5166XDRCR - Texas Instruments | 296-47662-1-ND DigiKey Electronics
  • LM5166XDRCR
  • Texas Instruments
  • IC REG BUCK 5V 500MA 10VSON
  • Unit Price 3,12000 €
  • 296-47662-1-ND
Additional Resources
Standard Package ? 1
Other Names 1253-1376-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1253-1376-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 0,37670 €
  • Digi-Reel® ? : 1253-1376-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 605 - Immediate
  • Unit Price: Digi-Reel®

00:05:43 9.17.2019