EUR | USD
Favorite

CX5032GA08000H0PST02 8MHz ±50ppm Crystal 12pF 200 Ohms 2-SMD, No Lead
Price & Procurement
5.386 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,84000 0,84 €
10 0,74300 7,43 €
50 0,69400 34,70 €
100 0,61340 61,34 €
500 0,58114 290,57 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1253-1691-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,44025 €
  • Digi-Reel®  : 1253-1691-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.386 - Immediate
  • Unit Price: Digi-Reel®

CX5032GA08000H0PST02

Datasheet
Digi-Key Part Number 1253-1691-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CX5032GA08000H0PST02
Copy  
Description CRYSTAL 8.0000MHZ 12PF SMD
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

8MHz ±50ppm Crystal 12pF 200 Ohms 2-SMD, No Lead

Copy  
Documents & Media
Datasheets CX5032GA08000H0PST02 Spec
Product Attributes
Type Description Select All
Categories
Manufacturer Kyocera International Inc. Electronic Components
Series CX5032GA, Kyocera
Packaging Cut Tape (CT) 
Part Status Active
Type MHz Crystal
Frequency 8MHz
Frequency Stability ±100ppm
Frequency Tolerance ±50ppm
Load Capacitance 12pF
ESR (Equivalent Series Resistance) 200 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 125°C
Ratings AEC-Q200
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.059" (1.50mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

CX5032GB08000H0HPQZ1

CRYSTAL 8.0000MHZ 12PF SMD

Kyocera International Inc. Electronic Components

0,71000 € Details

ACT45B-510-2P-TL003

CMC 51UH 200MA 2LN SMD AEC-Q200

TDK Corporation

1,99000 € Details

NX5032GA-8.000M-STD-CSU-1

CRYSTAL 8.0000MHZ 8PF SMD

NDK America, Inc.

0,58000 € Details

LT1512IS8#PBF

IC BATT CHRGR CONST I/V 8-SOIC

Linear Technology/Analog Devices

9,12000 € Details

SM30T26CAY

TVS DIODE 22V 35.5V SMC

STMicroelectronics

1,81000 € Details

TPS54233QDRQ1

IC REG BUCK ADJUSTABLE 2A 8SOIC

Texas Instruments

3,37000 € Details
Additional Resources
Standard Package 1
Other Names 1253-1691-1