EUR | USD
Favorite

CX3225SB48000D0WPSC1 48MHz Crystal 8pF 23 Ohms 4-SMD, No Lead
Price & Procurement
7.611 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,99000 0,99 €
10 0,87300 8,73 €
50 0,81620 40,81 €
100 0,72130 72,13 €
500 0,68332 341,66 €
1.000 0,56944 569,44 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1253-1378-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,50042 €
  • Cut Tape (CT)  : 1253-1378-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.611 - Immediate
  • Unit Price: 0,99000 €

CX3225SB48000D0WPSC1

Datasheet
Digi-Key Part Number 1253-1378-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CX3225SB48000D0WPSC1
Copy  
Description CRYSTAL 48.0000MHZ 8PF SMD
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

48MHz Crystal 8pF 23 Ohms 4-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Kyocera International Inc. Electronic Components
Series CX3225SB, Kyocera
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 48MHz
Frequency Stability ±50ppm
Frequency Tolerance -
Load Capacitance 8pF
ESR (Equivalent Series Resistance) 23 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

CX3225SB48000D0FPJC1

CRYSTAL 48.0000MHZ 8PF SMD

Kyocera International Inc. Electronic Components

1,09000 € Details

PTS12066V075

PTC RESET FUSE 6V 750MA 1206

Eaton - Electronics Division

0,29000 € Details

SI5340A-D-GM

IC BASE/BLANK PROTOTYPE 44QFN

Silicon Labs

12,52000 € Details
Additional Resources
Standard Package 1
Other Names 1253-1378-6