EUR | USD
Favorite

CX3225SB27000D0FLJCC 27MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Price & Procurement
0
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
3.000 0,32168 965,05 €
6.000 0,31059 1.863,54 €
15.000 0,29950 4.492,46 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,32168 €

Excludes VAT

0,37315 €

Includes VAT

Alternate Package
  • Cut Tape (CT)  : 1253-1753-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.743 - Immediate
  • Unit Price: 0,64000 €
  • Digi-Reel®  : 1253-1753-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.743 - Immediate
  • Unit Price: Digi-Reel®

CX3225SB27000D0FLJCC

Datasheet
Digi-Key Part Number 1253-1753-2-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CX3225SB27000D0FLJCC
Copy  
Description CRYSTAL 27.0000MHZ 8PF SMD
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

27MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets CX3225SB Series Spec
PCN Assembly/Origin Mult Series Assembly Chg 6/Aug/2018
Product Attributes
Type Description Select All
Categories
Manufacturer Kyocera International Inc. Electronic Components
Series CX3225SB, Kyocera
Packaging Tape & Reel (TR) 
Part Status Active
Type MHz Crystal
Frequency 27MHz
Frequency Stability ±15ppm
Frequency Tolerance ±10ppm
Load Capacitance 8pF
ESR (Equivalent Series Resistance) 50 Ohms
Operating Mode Fundamental
Operating Temperature -30°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

CX3225SB25000D0FLJCC

CRYSTAL 25.0000MHZ 8PF SMD

Kyocera International Inc. Electronic Components

0,64000 € Details
Additional Resources
Standard Package 3.000
Other Names 1253-1753-2