EUR | USD

CX3225SB24000H0PSTC1 24MHz ±50ppm Crystal 12pF 50 Ohms 4-SMD, No Lead
Price & Procurement
0
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,58000 €0,58
10 0,48300 €4,83
50 0,43500 €21,75
100 0,38660 €38,66
500 0,36730 €183,65
1.000 0,30930 €309,30

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,58000

Excludes VAT

€0,69020

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A €5.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1253-1689-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: €0.29266
  • Cut Tape (CT)  : 1253-1689-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: €0.59000

CX3225SB24000H0PSTC1

Datasheet
Digi-Key Part Number 1253-1689-6-ND
Copy  
Manufacturer

Kyocera International Inc. Electronic Components

Copy  
Manufacturer Part Number CX3225SB24000H0PSTC1
Copy  
Description CRYSTAL 24.0000MHZ 12PF SMD
Copy  
Manufacturer Standard Lead Time 30 Weeks
Detailed Description

24MHz ±50ppm Crystal 12pF 50 Ohms 4-SMD, No Lead

Copy  
Customer Reference
Documents & Media
Datasheets CX3225SB Series Spec
HTML Datasheet CX3225SB Series Spec
EDA / CAD Models CX3225SB24000H0PSTC1 by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Kyocera International Inc. Electronic Components
Series CX3225SB, Kyocera
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 24MHz
Frequency Stability ±100ppm
Frequency Tolerance ±50ppm
Load Capacitance 12pF
ESR (Equivalent Series Resistance) 50 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 125°C
Ratings AEC-Q200
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SN74LVC1G373DBVR

IC LTCH D-TYP SGL 3-OUT SOT-23-6

Texas Instruments

€0.37000 Details

TS3A27518ERTWR

IC MUX/DEMUX 6X1 24WQFN

Texas Instruments

€1.55000 Details

EASV2010BRA0

LED BLUE/RED CLEAR 4SMD R/A

Everlight Electronics Co Ltd

€0.40000 Details

XZVG53W-8ST

LED GREEN CLEAR CHIP SMD

SunLED

€0.40000 Details

SSM6P15FU,LF

SMALL SIGNAL MOSFET P-CH X 2 VDS

Toshiba Semiconductor and Storage

€0.34000 Details

SA324240F35HLR

CRYSTAL 24.0000MHZ 12PF SMD

CTS-Frequency Controls

€0.47000 Details
Additional Resources
Standard Package 1
Other Names 1253-1689-6