EUR | USD
Favorite

CX3225GB32000D0HEQCC 32MHz ±20ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Price & Procurement
16.120 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,57000 0,57 €
10 0,50100 5,01 €
50 0,46840 23,42 €
100 0,41390 41,39 €
500 0,39214 196,07 €
1.000 0,32678 326,78 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,57000 €

Excludes VAT

0,66120 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1253-1212-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 0,31589 €
  • Cut Tape (CT)  : 1253-1212-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 16.120 - Immediate
  • Unit Price: 0,57000 €

CX3225GB32000D0HEQCC

Datasheet
Digi-Key Part Number 1253-1212-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CX3225GB32000D0HEQCC
Copy  
Description CRYSTAL 32.0000MHZ 8PF SMD
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

32MHz ±20ppm Crystal 8pF 50 Ohms 4-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Kyocera International Inc. Electronic Components
Series CX3225GB, Kyocera
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 32MHz
Frequency Stability ±30ppm
Frequency Tolerance ±20ppm
Load Capacitance 8pF
ESR (Equivalent Series Resistance) 50 Ohms
Operating Mode Fundamental
Operating Temperature -10°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.035" (0.90mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1253-1212-6
1254-1212-6
1254-1212-6-ND