EUR | USD
Favorite

CX3225GA12000D0PTVCC 12MHz ±50ppm Crystal 8pF 200 Ohms 2-SMD, No Lead
Price & Procurement
2.054 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,88000 0,88 €
10 0,78100 7,81 €
50 0,73040 36,52 €
100 0,64540 64,54 €
500 0,61140 305,70 €
1.000 0,50950 509,50 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1253-1151-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,45435 €
  • Cut Tape (CT)  : 1253-1151-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.054 - Immediate
  • Unit Price: 0,89000 €

CX3225GA12000D0PTVCC

Datasheet
Digi-Key Part Number 1253-1151-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CX3225GA12000D0PTVCC
Copy  
Description CRYSTAL 12.0000MHZ 8PF SMD
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

12MHz ±50ppm Crystal 8pF 200 Ohms 2-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Kyocera International Inc. Electronic Components
Series CX3225GA, Kyocera
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 12MHz
Frequency Stability ±150ppm
Frequency Tolerance ±50ppm
Load Capacitance 8pF
ESR (Equivalent Series Resistance) 200 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 150°C
Ratings AEC-Q200
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.037" (0.95mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

PRTR5V0U2X,215

TVS DIODE 5.5V SOT143B

Nexperia USA Inc.

0,47000 € Details

FT2232HL-REEL

IC USB HS DUAL UART/FIFO 64-LQFP

FTDI, Future Technology Devices International Ltd

6,18000 € Details

629105136821

CONN RCPT USB2.0 MICRO B SMD R/A

Würth Elektronik

1,12000 € Details

BZT52C15-7-F

DIODE ZENER 15V 500MW SOD123

Diodes Incorporated

0,18000 € Details

LT1521CS8-3#PBF

IC REG LINEAR 3V 300MA 8SOIC

Linear Technology/Analog Devices

5,05000 € Details

TLV7111518DDSER

IC REG LIN 1.5V/1.8V 200MA 6WSON

Texas Instruments

0,52000 € Details
Additional Resources
Standard Package 1
Other Names 1253-1151-6
1254-1151-6
1254-1151-6-ND