EUR | USD
Favorite

Price & Procurement
3.000 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
3.000 0,36938 1.108,14 €
6.000 0,35664 2.139,85 €
15.000 0,34390 5.158,57 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : 1253-1390-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.004 - Immediate
  • Unit Price: 0,73000 €
  • Digi-Reel®  : 1253-1390-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.004 - Immediate
  • Unit Price: Digi-Reel®

CX2520DB38400D0FZGC1

Datasheet
Digi-Key Part Number 1253-1390-2-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CX2520DB38400D0FZGC1
Copy  
Description CRYSTAL 38.4MHZ 8PF SMD
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

38.4MHz ±10ppm Crystal 8pF 80 Ohms 4-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Kyocera International Inc. Electronic Components
Series CX2520DB, Kyocera
Packaging Tape & Reel (TR) 
Part Status Active
Type MHz Crystal
Frequency 38,4MHz
Frequency Stability ±11ppm
Frequency Tolerance ±10ppm
Load Capacitance 8pF
ESR (Equivalent Series Resistance) 80 Ohms
Operating Mode Fundamental
Operating Temperature -25°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.022" (0.55mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

IS31FL3236-TQLS2

IC LED DRIVER 36CH CC PWM 48TQFP

ISSI, Integrated Silicon Solution Inc

2,07000 € Details
Additional Resources
Standard Package 3.000
Other Names 1253-1390-2