EUR | USD
Favorite

Price & Procurement
3.000 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
3.000 0,32922 987,67 €
6.000 0,31787 1.907,22 €
15.000 0,30652 4.597,76 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : 1253-1714-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.136 - Immediate
  • Unit Price: 0,65000 €
  • Digi-Reel®  : 1253-1714-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.136 - Immediate
  • Unit Price: Digi-Reel®

CX2520DB12000H0FLJC1

Datasheet
Digi-Key Part Number 1253-1714-2-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CX2520DB12000H0FLJC1
Copy  
Description CRYSTAL 12.0000MHZ 12PF SMD
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

12MHz ±10ppm Crystal 12pF 150 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets CX2520DB Series Spec
Product Attributes
Type Description Select All
Categories
Manufacturer Kyocera International Inc. Electronic Components
Series CX2520DB, Kyocera
Packaging Tape & Reel (TR) 
Part Status Active
Type MHz Crystal
Frequency 12MHz
Frequency Stability ±15ppm
Frequency Tolerance ±10ppm
Load Capacitance 12pF
ESR (Equivalent Series Resistance) 150 Ohms
Operating Mode Fundamental
Operating Temperature -30°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.022" (0.55mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ENS210-LQFM

I2C, QFN4, DIGITAL PRE-CALIBRATE

ScioSense

2,93000 € Details

KC3225K32.0000C1GE00

XTAL OSC XO 32.0000MHZ CMOS SMD

Kyocera International Inc. Electronic Components

1,13000 € Details

IS62WV102416DBLL-45TLI

IC SRAM 16M PARALLEL 48TSOP I

ISSI, Integrated Silicon Solution Inc

10,10000 € Details

R5F104MLAFB#30

IC MCU 16BIT 512KB FLASH 80LQFP

Renesas Electronics America

5,47000 € Details

ADP7118ARDZ-3.3-R7

IC REG LINEAR 3.3V 200MA 8SOIC

Analog Devices Inc.

2,09000 € Details

RN4678-V/RM100

RX TXRX MOD BLUETOOTH CHIP SMD

Microchip Technology

8,71000 € Details
Additional Resources
Standard Package 3.000
Other Names 1253-1714-2