EUR | USD
Favorite

CX2016DB38400D0FLJCC 38.4MHz ±10ppm Crystal 8pF 60 Ohms 4-SMD, No Lead
Price & Procurement
20.235 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,54000 0,54 €
10 0,48200 4,82 €
50 0,45040 22,52 €
100 0,39800 39,80 €
500 0,37706 188,53 €
1.000 0,31421 314,21 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,54000 €

Excludes VAT

0,62640 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1253-1119-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 18.000 - Immediate
  • Unit Price: 0,30374 €
  • Cut Tape (CT)  : 1253-1119-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 20.235 - Immediate
  • Unit Price: 0,54000 €

CX2016DB38400D0FLJCC

Datasheet
Digi-Key Part Number 1253-1119-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CX2016DB38400D0FLJCC
Copy  
Description CRYSTAL 38.4000MHZ 8PF SMD
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

38.4MHz ±10ppm Crystal 8pF 60 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets CX2016DB Series Spec
HTML Datasheet CX2016DB Series Spec
EDA / CAD Models CX2016DB38400D0FLJCC by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Kyocera International Inc. Electronic Components
Series CX2016DB, Kyocera
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 38,4MHz
Frequency Stability ±15ppm
Frequency Tolerance ±10ppm
Load Capacitance 8pF
ESR (Equivalent Series Resistance) 60 Ohms
Operating Mode Fundamental
Operating Temperature -30°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.018" (0.45mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

2450AT18B100E

RF ANT 2.4GHZ CHIP SOLDER SMD

Johanson Technology Inc.

0,47000 € Details

XZM2MR53W-1

LED RED CLEAR 2SMD

SunLED

0,54000 € Details

EFR32BG13P532F512GM48-C

IC RF TXRX+MCU 802.15.4 48VFQFN

Silicon Labs

4,88000 € Details

EM6K34T2CR

MOSFET 2N-CH 50V 0.2A EMT6

Rohm Semiconductor

0,29000 € Details

OPA316IDCKR

IC OPAMP GP 1 CIRCUIT SC70-5

Texas Instruments

0,88000 € Details

NCP1406SNT1G

IC REG BUCK BST ADJ 25MA 5TSOP

ON Semiconductor

0,63000 € Details
Additional Resources
Standard Package 1
Other Names 1253-1119-6
1254-1119-6
1254-1119-6-ND