EUR | USD

CX2016DB26000H0FLJC2 26MHz ±10ppm Crystal 12pF 60 Ohms 4-SMD, No Lead
Price & Procurement
351 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,53000 €0,53
10 0,46900 €4,69
50 0,43880 €21,94
100 0,38770 €38,77
500 0,36730 €183,65
1.000 0,30608 €306,08

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,53000

Excludes VAT

€0,63070

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1253-1710-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,29587 €
  • Cut Tape (CT)  : 1253-1710-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 351 - Immediate
  • Unit Price: 0,53000 €

CX2016DB26000H0FLJC2

Datasheet
Digi-Key Part Number 1253-1710-6-ND
Copy  
Manufacturer

Kyocera International Inc. Electronic Components

Copy  
Manufacturer Part Number CX2016DB26000H0FLJC2
Copy  
Description CRYSTAL 26.0000MHZ 12PF SMD
Copy  
Manufacturer Standard Lead Time 30 Weeks
Detailed Description

26MHz ±10ppm Crystal 12pF 60 Ohms 4-SMD, No Lead

Copy  
Customer Reference
Documents & Media
Datasheets CX2016DB Series Spec
PCN Assembly/Origin CX2016DB Series Second Supplier 15-Apr-2021
HTML Datasheet CX2016DB Series Spec
Product Attributes
Type Description Select All
Categories
Manufacturer Kyocera International Inc. Electronic Components
Series CX2016DB, Kyocera
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 26MHz
Frequency Stability ±15ppm
Frequency Tolerance ±10ppm
Load Capacitance 12pF
ESR (Equivalent Series Resistance) 60 Ohms
Operating Mode Fundamental
Operating Temperature -30°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.018" (0.45mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1253-1710-6