EUR | USD
Favorite

CX2016DB25000H0FLJC1 25MHz ±10ppm Crystal 12pF 150 Ohms 4-SMD, No Lead
Price & Procurement
3.064 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,65000 0,65 €
10 0,56800 5,68 €
50 0,53020 26,51 €
100 0,46860 46,86 €
500 0,44396 221,98 €
1.000 0,36997 369,97 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1253-1709-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,32513 €
  • Cut Tape (CT)  : 1253-1709-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.064 - Immediate
  • Unit Price: 0,65000 €

CX2016DB25000H0FLJC1

Datasheet
Digi-Key Part Number 1253-1709-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CX2016DB25000H0FLJC1
Copy  
Description CRYSTAL 25.0000MHZ 12PF SMD
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

25MHz ±10ppm Crystal 12pF 150 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets CX2016DB Series Spec
Product Attributes
Type Description Select All
Categories
Manufacturer Kyocera International Inc. Electronic Components
Series CX2016DB, Kyocera
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 25MHz
Frequency Stability ±15ppm
Frequency Tolerance ±10ppm
Load Capacitance 12pF
ESR (Equivalent Series Resistance) 150 Ohms
Operating Mode Fundamental
Operating Temperature -30°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.018" (0.45mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

AD8606ACBZ-REEL7

IC OPAMP GP 2 CIRCUIT 8WLCSP

Analog Devices Inc.

2,82000 € Details

MC7812CDTRKG

IC REG LINEAR 12V 1A DPAK

ON Semiconductor

0,51000 € Details

SN74LVC1G3157DSFR

IC SWITCH SPDT ANLG 6SON

Texas Instruments

0,38000 € Details

0031.8221

FUSE BLOK CARTRIDGE 500V 10A SMD

Schurter Inc.

1,22000 € Details

IPD320N20N3GATMA1

MOSFET N-CH 200V 34A

Infineon Technologies

2,51000 € Details

FL2400097

CRYSTAL 24.0000MHZ 9PF SMD

Diodes Incorporated

0,57000 € Details
Additional Resources
Standard Package 1
Other Names 1253-1709-6