EUR | USD
Favorite

CX2016DB24000D0GEJCC 24MHz ±15ppm Crystal 8pF 150 Ohms 4-SMD, No Lead
Price & Procurement
12.485 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,81000 0,81 €
10 0,71000 7,10 €
50 0,66360 33,18 €
100 0,58630 58,63 €
500 0,55548 277,74 €
1.000 0,46291 462,91 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1253-1114-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,40680 €
  • Cut Tape (CT)  : 1253-1114-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 12.485 - Immediate
  • Unit Price: 0,81000 €

CX2016DB24000D0GEJCC

Datasheet
Digi-Key Part Number 1253-1114-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CX2016DB24000D0GEJCC
Copy  
Description CRYSTAL 24.0000MHZ 8PF SMD
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

24MHz ±15ppm Crystal 8pF 150 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets CX2016DB Series Datasheet
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Kyocera International Inc. Electronic Components
Series CX2016DB, Kyocera
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 24MHz
Frequency Stability ±15ppm
Frequency Tolerance ±15ppm
Load Capacitance 8pF
ESR (Equivalent Series Resistance) 150 Ohms
Operating Mode Fundamental
Operating Temperature -10°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.018" (0.45mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1253-1114-6
1254-1114-6
1254-1114-6-ND