EUR | USD
Favorite

Photo Not Available
CX2016DB16000D0FLNCC 16MHz ±10ppm Crystal 8pF 200 Ohms 4-SMD, No Lead
Price & Procurement
1.368 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,85000 0,85 €
10 0,75600 7,56 €
50 0,70620 35,31 €
100 0,62420 62,42 €
500 0,59132 295,66 €
1.000 0,49277 492,77 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1253-2051-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,43304 €
  • Digi-Reel®  : 1253-2051-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.368 - Immediate
  • Unit Price: Digi-Reel®

CX2016DB16000D0FLNCC

Datasheet
Digi-Key Part Number 1253-2051-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CX2016DB16000D0FLNCC
Copy  
Description CRYSTAL 16.0000MHZ 25PPM SMD
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

16MHz ±10ppm Crystal 8pF 200 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets CX2016DB16000D0FLNCC Specification
Product Attributes
Type Description Select All
Categories
Manufacturer Kyocera International Inc. Electronic Components
Series CX2016DB, Kyocera
Packaging Cut Tape (CT) 
Part Status Active
Type MHz Crystal
Frequency 16MHz
Frequency Stability ±25ppm
Frequency Tolerance ±10ppm
Load Capacitance 8pF
ESR (Equivalent Series Resistance) 200 Ohms
Operating Mode Fundamental
Operating Temperature -30°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.018" (0.45mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1253-2051-1