EUR | USD
Favorite

CT1612DB38400C0FLHA1 38.4MHz ±10ppm Crystal 7pF 80 Ohms 4-SMD, No Lead
Price & Procurement
1.767 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,04000 1,04 €
10 0,91900 9,19 €
50 0,85920 42,96 €
100 0,75930 75,93 €
500 0,71930 359,65 €
1.000 0,59941 599,41 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1253-1777-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,52676 €
  • Cut Tape (CT)  : 1253-1777-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.767 - Immediate
  • Unit Price: 1,04000 €

CT1612DB38400C0FLHA1

Datasheet
Digi-Key Part Number 1253-1777-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CT1612DB38400C0FLHA1
Copy  
Description CRYSTAL 38.4000MHZ 7PF SMD
Copy  
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

38.4MHz ±10ppm Crystal 7pF 80 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets CT1612DB38400C0FLHA1 Spec
Product Attributes
Type Description Select All
Categories
Manufacturer Kyocera International Inc. Electronic Components
Series CT1612DB, Kyocera
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 38,4MHz
Frequency Stability ±12ppm
Frequency Tolerance ±10ppm
Load Capacitance 7pF
ESR (Equivalent Series Resistance) 80 Ohms
Operating Mode Fundamental
Operating Temperature -30°C ~ 105°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.063" L x 0.047" W (1.60mm x 1.20mm)
Height - Seated (Max) 0.026" (0.65mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

NCP03WF104F05RL

THERM NTC 100KOHM 4250K 0201

Murata Electronics

0,28000 € Details

NSR05F40NXT5G

DIODE SCHOTTKY 40V 500MA 2DSN

ON Semiconductor

0,35000 € Details

UCLAMP2511T.TCT

TVS DIODE 2.5V 8V SLP1006P2T

Semtech Corporation

0,68000 € Details

TLV75801PDRVR

PWR MGMT LINEAR REGULATOR

Texas Instruments

0,48000 € Details

SKY13585-679LF

IC RF SWITCH SPDT 6GHZ 6MLPD

Skyworks Solutions Inc.

0,84000 € Details

NTLJS17D0P03P8ZTAG

PT8 30V WDFN POWER CLIP

ON Semiconductor

0,75000 € Details
Additional Resources
Standard Package 1
Other Names 1253-1777-6