EUR | USD
Favorite

UR73D2BTTD25L0F 25 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film
Price & Procurement
51.153 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,54000 0,54 €
10 0,39900 3,99 €
25 0,32360 8,09 €
50 0,28120 14,06 €
100 0,23210 23,21 €
250 0,20156 50,39 €
500 0,16404 82,02 €
1.000 0,13011 130,11 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,54000 €

Excludes VAT

0,62640 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 2019-UR73D2BTTD25L0FTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 45.000 - Immediate
  • Unit Price: 0,12749 €

UR73D2BTTD25L0F

Datasheet
Digi-Key Part Number 2019-UR73D2BTTD25L0FCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number UR73D2BTTD25L0F
Copy  
Description RES 25M OHM 1% 1/2W 1206
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

25 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film

Copy  
Customer Reference
Documents & Media
Datasheets UR73 Type Datasheet
Environmental Information KOA Speer RoHS3 Cert
Featured Product UR73 and UR73V Series Current Sense Resistors
Product Attributes
Type Description Select All
Categories
Manufacturer KOA Speer Electronics, Inc.
Series UR73
Packaging Cut Tape (CT) 
Part Status Active
Resistance 25 mOhms
Tolerance ±1%
Power (Watts) 0.5W, 1/2W
Composition Thick Film
Features Current Sense
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.039" (1.00mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 2019-UR73D2BTTD25L0FCT