EUR | USD
Favorite

TLRZ2ATTD 0 Ohms Jumper Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Metal Element
Price & Procurement
26.889 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,44000 0,44 €
10 0,33800 3,38 €
25 0,25680 6,42 €
50 0,19080 9,54 €
100 0,14190 14,19 €
250 0,11984 29,96 €
500 0,10272 51,36 €
1.000 0,07827 78,27 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,44000 €

Excludes VAT

0,52360 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 2019-TLRZ2ATTDTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 25.000 - Immediate
  • Unit Price: 0,06653 €
  • Cut Tape (CT)  : 2019-TLRZ2ATTDCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 26.889 - Immediate
  • Unit Price: 0,44000 €

TLRZ2ATTD

Datasheet
Digi-Key Part Number 2019-TLRZ2ATTDDKR-ND
Copy  
Manufacturer

KOA Speer Electronics, Inc.

Copy  
Manufacturer Part Number TLRZ2ATTD
Copy  
Description RES 0 OHM JUMPER 0805
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

0 Ohms Jumper Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Metal Element

Copy  
Customer Reference
Documents & Media
Datasheets TLRZ Type Datasheet
Environmental Information KOA Speer RoHS3 Cert
Featured Product TLR Series Resistors and Jumpers
Product Attributes
Type Description Select All
Categories
Manufacturer KOA Speer Electronics, Inc.
Series TLRZ
Packaging Digi-Reel® 
Part Status Active
Resistance 0 Ohms
Tolerance Jumper
Power (Watts) -
Composition Metal Element
Features Automotive AEC-Q200, Current Sense
Temperature Coefficient -
Operating Temperature -55°C ~ 170°C
Package / Case 0805 (2012 Metric)
Ratings AEC-Q200
Supplier Device Package 0805
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 2019-TLRZ2ATTDDKR