EUR | USD

TLR2HDTE10L0F75 10 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense Metal Element
Price & Procurement
15,993 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,64000 €0,64
10 0,56000 €5,60
25 0,49200 €12,30
50 0,44960 €22,48
100 0,39020 €39,02
250 0,33932 €84,83
500 0,28164 €140,82
1.000 0,23074 €230,74

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,64000

Excludes VAT

€0,76160

Includes VAT

Alternate Package

TLR2HDTE10L0F75

Datasheet
Digi-Key Part Number 2019-TLR2HDTE10L0F75CT-ND
Copy  
Manufacturer

KOA Speer Electronics, Inc.

Copy  
Manufacturer Part Number TLR2HDTE10L0F75
Copy  
Description RES 0.01 OHM 1% 1W 2010
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

10 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense Metal Element

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer KOA Speer Electronics, Inc.
Series TLR
Packaging Cut Tape (CT) 
Part Status Active
Resistance 10 mOhms
Tolerance ±1%
Power (Watts) 1W
Composition Metal Element
Features Automotive AEC-Q200, Current Sense
Temperature Coefficient ±75ppm/°C
Operating Temperature -65°C ~ 170°C
Package / Case 2010 (5025 Metric)
Ratings AEC-Q200
Supplier Device Package 2010
Size / Dimension 0.200" L x 0.100" W (5.08mm x 2.54mm)
Height - Seated (Max) 0.032" (0.81mm)
Number of Terminations 2
Failure Rate -
Base Part Number TLR2H
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 2019-TLR2HDTE10L0F75CT