EUR | USD

TLR2ATTD6L00F 6 mOhms ±1% 1W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Metal Element
Price & Procurement
23,351 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,60000 €0,60
10 0,50500 €5,05
25 0,43280 €10,82
50 0,38940 €19,47
100 0,33890 €33,89
250 0,30284 €75,71
500 0,24516 €122,58
1.000 0,19829 €198,29

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,60000

Excludes VAT

€0,71400

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 2019-TLR2ATTD6L00FTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: €0.19613

TLR2ATTD6L00F

Datasheet
Digi-Key Part Number 2019-TLR2ATTD6L00FCT-ND
Copy  
Manufacturer

KOA Speer Electronics, Inc.

Copy  
Manufacturer Part Number TLR2ATTD6L00F
Copy  
Description RES 0.006 OHM 1% 1W 0805
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

6 mOhms ±1% 1W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Metal Element

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer KOA Speer Electronics, Inc.
Series TLR
Packaging Cut Tape (CT) 
Part Status Active
Resistance 6 mOhms
Tolerance ±1%
Power (Watts) 1W
Composition Metal Element
Features Automotive AEC-Q200, Current Sense
Temperature Coefficient ±100ppm/°C
Operating Temperature -65°C ~ 155°C
Package / Case 0805 (2012 Metric)
Ratings AEC-Q200
Supplier Device Package 0805
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.018" (0.45mm)
Number of Terminations 2
Failure Rate -
Base Part Number TLR2A
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 2019-TLR2ATTD6L00FCT