EUR | USD
Favorite

SR732BTTDR390F 390 mOhms ±1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film
Price & Procurement
43.975 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,49000 €0,49
10 0,35000 €3,50
25 0,27320 €6,83
50 0,23100 €11,55
100 0,18200 €18,20
250 0,15400 €38,50
500 0,12600 €63,00
1.000 0,09800 €98,00

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,49000

Excludes VAT

€0,58310

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 2019-SR732BTTDR390FTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 40.000 - Immediate
  • Unit Price: 0,09310 €

SR732BTTDR390F

Datasheet
Digi-Key Part Number 2019-SR732BTTDR390FCT-ND
Copy  
Manufacturer

KOA Speer Electronics, Inc.

Copy  
Manufacturer Part Number SR732BTTDR390F
Copy  
Description RES 390M OHM 1% 1/3W 1206
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

390 mOhms ±1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film

Copy  
Customer Reference
Documents & Media
Datasheets SR73 Type Datasheet
Environmental Information KOA Speer RoHS3 Cert
Featured Product SR73 Series Current Sense Resistors
EDA / CAD Models SR732BTTDR390F by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer KOA Speer Electronics, Inc.
Series SR73
Packaging Cut Tape (CT) 
Part Status Active
Resistance 390 mOhms
Tolerance ±1%
Power (Watts) 0.333W, 1/3W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 150°C
Package / Case 1206 (3216 Metric)
Ratings AEC-Q200
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.024" (0.60mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 2019-SR732BTTDR390FCT