EUR | USD
Favorite

SR732BTTD1R00D 1 Ohms ±0.5% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film
Price & Procurement
46.513 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,51000 0,51 €
10 0,36200 3,62 €
25 0,28240 7,06 €
50 0,23920 11,96 €
100 0,18830 18,83 €
250 0,15936 39,84 €
500 0,13038 65,19 €
1.000 0,10141 101,41 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,51000 €

Excludes VAT

0,59160 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 2019-SR732BTTD1R00DTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 40.000 - Immediate
  • Unit Price: 0,09851 €

SR732BTTD1R00D

Datasheet
Digi-Key Part Number 2019-SR732BTTD1R00DCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SR732BTTD1R00D
Copy  
Description RES 1 OHM 0.5% 1/3W 1206
Copy  
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

1 Ohms ±0.5% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film

Copy  
Customer Reference
Documents & Media
Datasheets SR73 Type Datasheet
Environmental Information KOA Speer RoHS3 Cert
Featured Product SR73 Series Current Sense Resistors
Product Attributes
Type Description Select All
Categories
Manufacturer KOA Speer Electronics, Inc.
Series SR73
Packaging Cut Tape (CT) 
Part Status Active
Resistance 1 Ohms
Tolerance ±0.5%
Power (Watts) 0.333W, 1/3W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 150°C
Package / Case 1206 (3216 Metric)
Ratings AEC-Q200
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.024" (0.60mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 2019-SR732BTTD1R00DCT