EUR | USD
Favorite

Photo Not Available
RN731JTTD1002B25 10 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film
Price & Procurement
50.000 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
5.000 0,06545 327,25 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,06545 €

Excludes VAT

0,07592 €

Includes VAT

RN731JTTD1002B25

Datasheet
Digi-Key Part Number 2019-RN731JTTD1002B25TR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number RN731JTTD1002B25
Copy  
Description RES 10K OHM 0.1% 1/16W 0603
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

10 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film

Copy  
Customer Reference
Documents & Media
Datasheets RN73 Series Datasheet
PCN Design/Specification Multiple Devices Marking Ink Material Change 30/Mar/2020
EDA / CAD Models RN731JTTD1002B25 by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer KOA Speer Electronics, Inc.
Series RN73
Packaging Tape & Reel (TR) 
Part Status Active
Resistance 10 kOhms
Tolerance ±0.1%
Power (Watts) 0.063W, 1/16W
Composition Thin Film
Features Moisture Resistant
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 5.000
Other Names 2019-RN731JTTD1002B25TR