EUR | USD
Favorite

JZ200HV 4.5 ~ 20pF Trimmer Capacitor 350V Top Surface Mount
Price & Procurement
26.127 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,01000 4,01 €
10 3,61100 36,11 €
50 3,12940 156,47 €
100 2,72810 272,81 €
500 2,24668 1.123,34 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
4,01000 €

Excludes VAT

4,65160 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 1674-1012-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 26.000 - Immediate
  • Unit Price: 2,08621 €
  • Digi-Reel®  : 1674-1012-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 26.127 - Immediate
  • Unit Price: Digi-Reel®

JZ200HV

Datasheet
Digi-Key Part Number 1674-1012-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number JZ200HV
Copy  
Description CAP TRIMMER 4.5-20PF 350V SMD
Copy  
Detailed Description

4.5 ~ 20pF Trimmer Capacitor 350V Top Surface Mount

Copy  
Documents & Media
Featured Product J Series Half-Turn Trimmer Capacitors
Datasheets Trimmers Catalog
HTML Datasheet Trimmers Catalog
Product Attributes
Type Description Select All
Categories
Manufacturer Knowles Voltronics
Series JZ_HV
Packaging Cut Tape (CT) 
Part Status Active
Capacitance Range 4.5 ~ 20pF
Adjustment Type Top
Voltage - Rated 350V
Dielectric Material Ceramic
Q @ Freq 1500 @ 1MHz
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) 0.057" (1.45mm)
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Features General Purpose
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

JZ100HV

CAP TRIMMER 2-10PF 350V SMD

Knowles Voltronics

4,61000 € Details

JZ150HV

CAP TRIMMER 3-15PF 350V SMD

Knowles Voltronics

1,92000 € Details

JZ300HV

CAP TRIMMER 5.5-30PF 350V SMD

Knowles Voltronics

4,37000 € Details

JZ060HV

CAP TRIMMER 2-6PF 350V SMD

Knowles Voltronics

2,18000 € Details

JZ400HV

CAP TRIMMER 8-40PF 350V SMD

Knowles Voltronics

3,81000 € Details

JR200

CAP TRIMMER 4.5-20PF 125V SMD

Knowles Voltronics

3,85000 € Details
Additional Resources
Standard Package 1
Other Names 1674-1012-1