EUR | USD
Favorite

666 #2 Square Screwdriver 12.25" (311.2mm)
Price & Procurement
30 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 12,59000 12,59 €
5 11,92400 59,62 €
10 10,93100 109,31 €
25 10,59920 264,98 €

Submit a request for quotation on quantities greater than those displayed.

666

Digi-Key Part Number 1742-1343-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 666
Copy  
Description SCREWDRIVER SQUARE #2 12.25"
Copy  
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

#2 Square Screwdriver 12.25" (311.2mm)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Klein Tools, Inc.
Series Tip-Ident®
Part Status Active
Tool Type Screwdriver
Tip - Type Square
Size #2
Length - Blade 8.00" (203.2mm)
Length - Overall 12.25" (311.2mm)
Features Chrome Finish, Color Coded, Soft Grip
Weight 0.4 lb (181.44 g)
 
Environmental & Export Classifications
RoHS Status Not applicable
Moisture Sensitivity Level (MSL) Not Applicable
California Prop 65
Additional Resources
Standard Package 6
Other Names 1742-1343
666KT
666KT-ND
85170-4