EUR | USD
Favorite

KXTJ3-1057 Accelerometer X, Y, Z Axis ±2g, 4g, 8g, 16g 800Hz 12-LGA (2x2)
Price & Procurement
17.372 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,56000 1,56 €
5 1,50000 7,50 €
10 1,21900 12,19 €
25 1,05040 26,26 €
50 0,90960 45,48 €
100 0,82520 82,52 €
500 0,69392 346,96 €
1.000 0,61890 618,90 €
5.000 0,56264 2.813,18 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : KXTJ3-1057TR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,47739 €
  • Cut Tape (CT)  : KXTJ3-1057CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 17.372 - Immediate
  • Unit Price: 1,56000 €

KXTJ3-1057

Datasheet
Digi-Key Part Number KXTJ3-1057DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number KXTJ3-1057
Copy  
Description ACCELEROMETER 2-16G I2C 12LGA
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

Accelerometer X, Y, Z Axis ±2g, 4g, 8g, 16g 800Hz 12-LGA (2x2)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Kionix Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Type Digital
Axis X, Y, Z
Acceleration Range ±2g, 4g, 8g, 16g
Sensitivity (LSB/g) 1024 (±2g) ~ 128 (±16g)
Sensitivity (mV/g) -
Bandwidth 800Hz
Output Type I²C
Voltage - Supply 1.71V ~ 3.6V
Features Selectable Scale
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 12-VFLGA
Supplier Device Package 12-LGA (2x2)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

KX127-1068

ACCELEROMETER 2-8G I2C/SPI 12LGA

Rohm Semiconductor

1,72000 € Details

BLE113-A-M256K

RX TXRX MOD BLUETOOTH CHIP SMD

Silicon Labs

10,38000 € Details

KX112-1042

LOW HEIGHT TRI-AXIS, USER SELECT

Kionix Inc.

3,45000 € Details

LIS2DS12TR

ACCEL 2-16G I2C/SPI 12LGA

STMicroelectronics

1,49000 € Details

693043020611

CONN SMART CARD PUSH-PULL

Würth Elektronik

1,56000 € Details

KXTJ3-1057-EVB0A1

KXTJ3-1057 EVAL BOARD

Kionix Inc.

12,26000 € Details
Additional Resources
Standard Package 1
Other Names KXTJ3-1057DKR