EUR | USD
Favorite

Price & Procurement
326.563 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,27000 €0,27
10 0,21800 €2,18
100 0,09800 €9,80
500 0,08854 €44,27
1.000 0,07274 €72,74

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,27000

Excludes VAT

€0,32130

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 754-1173-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 326.000 - Immediate
  • Unit Price: 0,06325 €
  • Cut Tape (CT)  : 754-1173-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 326.563 - Immediate
  • Unit Price: 0,27000 €

APTR3216SURCK

Datasheet
Digi-Key Part Number 754-1173-6-ND
Copy  
Manufacturer

Kingbright

Copy  
Manufacturer Part Number APTR3216SURCK
Copy  
Description LED RED CLEAR CHIP SMD
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Red 630nm LED Indication - Discrete 1.95V 1206 (3216 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets APTR3216SURCK
Environmental Information Kingbright RoHS3
Featured Product HELI-R SMD LEDs
Mfg CAD Models APTR3216x.sldprt
APTR3216x.prt
APTR3216x.igs
PCN Packaging Label Change 01/Oct/2016
Mult Devices 18/Oct/2017
HTML Datasheet APTR3216SURCK
Product Attributes
Type Description Select All
Categories
Manufacturer Kingbright
Series Heli-R
Packaging Digi-Reel® 
Part Status Active
Color Red
Configuration Standard
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 80mcd
Lens Style Rectangle with Flat Top
Lens Size 1.40mm x 1.60mm
Voltage - Forward (Vf) (Typ) 1.95V
Current - Test 20mA
Viewing Angle 120°
Mounting Type Surface Mount, Bottom Entry
Wavelength - Dominant 630nm
Wavelength - Peak 645nm
Features -
Package / Case 1206 (3216 Metric)
Supplier Device Package Chip LED
Size / Dimension 3.20mm L x 1.60mm W
Height (Max) 1.05mm
Base Part Number APTR3216
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

APTR3216CGCK

LED GREEN CLEAR CHIP SMD

Kingbright

0,33000 € Details

APTR3216QBC/D

LED BLUE CLEAR CHIP SMD

Kingbright

0,50000 € Details

APTR3216SYCK

LED YELLOW CLEAR CHIP SMD

Kingbright

0,27000 € Details

ECS-250-20-30B-TR

CRYSTAL 25.0000MHZ 20PF SMD

ECS Inc.

1,13000 € Details

AP7165-FNG-7

IC REG LIN POS ADJ 600MA 10DFN

Diodes Incorporated

0,61000 € Details

ABM11-32.000MHZ-B7G-T

CRYSTAL 32.0000MHZ 10PF SMD

Abracon LLC

1,25000 € Details
Additional Resources
Standard Package 1
Other Names 754-1173-6